Low

TEXAS INSTRUMENTS  CD4013BM  IC, D-TYPE FLIP FLOP, DUAL, 45NS SOIC-14

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Flip-Flop Type: D
  • Frequency: 12MHz
  • IC Output Type: Differential / Complementary
  • Logic Case Style: SOIC
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 14
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Output Current: 6.8mA
  • Packaging: Each
  • Propagation Delay: 45ns
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 18V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 18V
  • Trigger Type: Positive Edge

Availability

Availability:  21


  • 21 in stock for same day shipping
 
Check stock and lead times
  • 1,563 Further stock expected to ship on Oct 23, 2014
  • Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.473

Buy

Price

Quantity List Price
1 - 9 $0.473
10 - 99 $0.36
100 - 999 $0.238
1000 - 4999 $0.176
5000 - 9999 $0.162
10000 - 24999 $0.139
25000 - 49999 $0.135
50000+ $0.132
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
05B5583
CD4013BM96

CD4013BM96

TEXAS INSTRUMENTS

LOGIC, FLIP FLOP, D, 45NS, SOIC-14

LOGIC, FLIP FLOP, D, 45NS, SOIC-14; Flip-Flop Type:D; Propagation Delay:45ns; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:SOIC; No. of Pins:14; Frequency:24MHz; Output Current:6.8mA; Trigger Type:Positive Edge ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

5000+ $0.135 10000+ $0.116 25000+ $0.113 50000+ $0.11

Buy
    Per the manufacturer, more stock expected week of 12/8/14

Not Normally Stocked

Non-Cancelable / Non Returnable

41M2373
CD4013BMG4

CD4013BMG4

TEXAS INSTRUMENTS

Flip-Flop Logic IC

Flip-Flop Logic IC; Leaded Process Compatible:Yes; Logic Family:CD4000; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Package/Case:14-SOIC; Peak Reflow Compatible (260 C):Yes; Supply Voltage Max:18V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.176 5000+ $0.162 10000+ $0.139 25000+ $0.135 more…

Buy
    Per the manufacturer, more stock expected week of 12/8/14

Not Normally Stocked

Non-Cancelable / Non Returnable

82H3119
CD4013BMT

CD4013BMT

TEXAS INSTRUMENTS

Flip-Flop Logic IC

Flip-Flop Logic IC; Leaded Process Compatible:Yes; Logic Family:CD4000; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Package/Case:14-SOIC; Peak Reflow Compatible (260 C):Yes; Supply Voltage Max:18V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1250+ $0.353 5000+ $0.30 10000+ $0.298 25000+ $0.296

Buy
    Per the manufacturer, more stock expected week of 12/8/14

Not Normally Stocked

Non-Cancelable / Non Returnable

85X4377
CD4013BM96

CD4013BM96

TEXAS INSTRUMENTS

FLIP-FLOP, D-TYPE, 24MHZ, SOIC-14

FLIP-FLOP, D-TYPE, 24MHZ, SOIC-14; Flip-Flop Type:D; Propagation Delay:-; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:SOIC; No. of Pins:14; Frequency:24MHz; Output Current:6.8mA; Trigger Type:Positive Edge; IC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

7,500

2500+ $0.15 5000+ $0.138 7500+ $0.13

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
Suggested Substitutes
70R5144
HEF4013BT,652

HEF4013BT,652

NXP

IC, DUAL D-TYPE FLIP FLOP, 30NS, SOIC-16

IC, DUAL D-TYPE FLIP FLOP, 30NS, SOIC-16; Flip-Flop Type:D; Propagation Delay:30ns; Supply Voltage Min:3V; Supply Voltage Max:15V; Logic Case Style:SOIC; No. of Pins:14; Frequency:40MHz; Output Current:2.4mA; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

163

2500+ $0.093 Promotional price

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

83X9660
CD4013BMT

CD4013BMT

TEXAS INSTRUMENTS

LOGIC, FLIP FLOP, D, 45NS, SOIC-14

LOGIC, FLIP FLOP, D, 45NS, SOIC-14; Flip-Flop Type:D; Propagation Delay:45ns; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:SOIC; No. of Pins:14; Frequency:24MHz; Output Current:-; Trigger Type:Positive Edge; IC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

250

250+ $0.384 500+ $0.359 750+ $0.333

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14

Associated Products


Customers Also Bought