Low

ON SEMICONDUCTOR  1N5402RL  DIODE, STANDARD, 3A, 200V

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: DO-201AD
  • Diode Configuration: Single
  • Diode Type: Standard Recovery
  • Forward Current If(AV): 3A
  • Forward Surge Current Ifsm Max: 200A
  • Forward Voltage VF Max: 1V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -65°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 200V
  • Reverse Recovery Time trr Max: -
  • SVHC: To Be Advised

Availability

Availability:  8,624

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/16/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.556

Buy

Price

Quantity List Price
1 - 9 $0.556
10 - 99 $0.314
100 - 999 $0.135
1000 - 4999 $0.104
5000 - 9999 $0.081
10000 - 24999 $0.072
25000 - 49999 $0.067
50000+ $0.061
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
84K8835
1N5402RLG

1N5402RLG

ON SEMICONDUCTOR

STANDARD DIODE, 3A, 200V, AXIAL

STANDARD DIODE, 3A, 200V, AXIAL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):3A; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:-; No. of Pins:2;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,706

1+ $0.077 Promotional price 10+ $0.077 Promotional price 100+ $0.077 Promotional price 1000+ $0.077 Promotional price

Buy
  • 1,706 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/26/15
Suggested Substitutes
98K5010
1N5402

1N5402

MULTICOMP

STANDARD DIODE, 3A, 200V, DO-201AD

STANDARD DIODE, 3A, 200V, DO-201AD; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):3A; Forward Voltage VF Max:1.2V; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,938

1+ $0.141 250+ $0.127 500+ $0.113 1000+ $0.102 more…

Buy
  • 4,938 in stock for same day shipping

see cut-off times

 
Check more stock
  • 1,500 Further stock expected to ship on Dec 15, 2014
  • Per the manufacturer, more stock expected week of 6/29/15
01P3337
BY251

BY251

MULTICOMP

DIODE, STANDARD, 3A, 200V

DIODE, STANDARD, 3A, 200V; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):3A; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:-; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,641

1+ $0.179 250+ $0.161 500+ $0.143 1000+ $0.129 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 3/30/15

Associated Products


Customers Also Bought