Low

ANALOG DEVICES  AD590LH  IC, TEMPERATURE TRANSDUCER, 1°C TO52-3

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 05F7081
  • Manufacturer Part No AD590LH

Product Information


  • IC Output Type: Current
  • MSL: -
  • No. of Pins: 3
  • Packaging: Each
  • SVHC: No SVHC (20-Jun-2013)
  • Sensing Accuracy Range: ± 1°C
  • Sensing Temperature Max: +150°C
  • Sensing Temperature Min: -55°C
  • Sensor Case Style: TO-52
  • Supply Voltage Max: 30V
  • Supply Voltage Min: 4V
  • Supply Voltage Range: 4V to 30V

Availability

Availability:  551


  • 551 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/27/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $25.67

Buy

Price

Quantity List Price
1 - 9 $25.67
10 - 24 $24.46
25 - 49 $23.85
50 - 99 $21.89
100 - 499 $20.83
500 - 999 $20.38
1000 - 2499 $18.57
2500+ $18.27
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
The AD590LH pictured seems to be in a different package than the one in the Eagle CAD diagram. I designed a board using the provided library part and I just want to make sure I'm ordering the right part.
10 months ago
by
mmorag
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The uploaded CAD file is correct (the package is TO-52) but the picture shown in product page is incorrect. The image will be rectified shortly.
9 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1