Low

TEXAS INSTRUMENTS  INA138NA/250  IC, CURRENT SHUNT MONITOR 800KHZ SOT23-5

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOT-23
  • Bandwidth: 800kHz
  • CMRR: 120dB
  • Gain dB Max: 100dB
  • Input Bias Current: 2µA
  • Input Offset Voltage: 2mV
  • MSL: MSL 2 - 1 year
  • No. of Amplifiers: 1
  • No. of Pins: 5
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Current: 25µA
  • Supply Voltage Max: 36V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7V to 36V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/130

Availability

Availability:  93


  • 93 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.04

Buy

Price

Quantity List Price
1 - 9 $2.04
10 - 24 $1.84
25 - 49 $1.60
50 - 99 $1.50
100+ $1.35
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
28X4245
INA138NA/250

INA138NA/250

TEXAS INSTRUMENTS

IC, CURRENT SHUNT MONITOR 800KHZ SOT23-5, FULL REEL

IC, CURRENT SHUNT MONITOR 800KHZ SOT23-5, FULL REEL; No. of Amplifiers:1; Input Bias Current:2µA; Input Offset Voltage:2mV; Amplifier Case Style:SOT-23; No. of Pins:5; Bandwidth:800kHz; CMRR:120dB; Supply Voltage Min:2.7V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,250

250+ $1.31 500+ $1.12 750+ $1.01 1000+ $0.844

Buy
  • 3,250 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 21 days
85K0893
INA138NA/250G4

INA138NA/250G4

TEXAS INSTRUMENTS

IC, CURRENT SHUNT MONITOR 800KHZ SOT23-5, FULL REEL

IC, CURRENT SHUNT MONITOR 800KHZ SOT23-5, FULL REEL; No. of Amplifiers:1; Input Bias Current:2µA; Input Offset Voltage:2mV; Amplifier Case Style:SOT-23; No. of Pins:5; Bandwidth:800kHz; CMRR:120dB; Supply Voltage Min:2.7V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $1.31 500+ $1.12 750+ $1.01 1000+ $0.844

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

74C9798
INA138NA/3K

INA138NA/3K

TEXAS INSTRUMENTS

IC, CURRENT SHUNT MONITOR 800KHZ SOT23-5, FULL REEL

IC, CURRENT SHUNT MONITOR 800KHZ SOT23-5, FULL REEL; No. of Amplifiers:1; Input Bias Current:2µA; Input Offset Voltage:2mV; Amplifier Case Style:SOT-23; No. of Pins:5; Bandwidth:800kHz; CMRR:120dB; Supply Voltage Min:2.7V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

3000+ $0.732

Buy
    Supplier lead time 11 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
97K1925
INA138NA/250G4

INA138NA/250G4

TEXAS INSTRUMENTS

IC, AMP DIFF, SMD, SOT-23-5, 138

IC, AMP DIFF, SMD, SOT-23-5, 138; No. of Amplifiers:1; Input Bias Current:2µA; Input Offset Voltage:2mV; Amplifier Case Style:SOT-23; No. of Pins:5; Bandwidth:800kHz; CMRR:120dB; Supply Voltage Min:2.7V; Supply Voltage Max:36V; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,062

1+ $2.08 10+ $1.66 100+ $1.33 1000+ $0.955

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 12 weeks

Associated Products


Customers Also Bought