Low

TEXAS INSTRUMENTS  OPA333AIDBVT  IC, OP-AMP, 350KHZ, 0.16V/ us, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOT-23
  • Bandwidth: 350kHz
  • MSL: MSL 1 - Unlimited
  • No. of Amplifiers: 1
  • No. of Pins: 5
  • Op Amp Type: Rail to Rail
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 0.16V/µs
  • Supply Voltage Range: 1.8V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/121
  •  130/133

Availability

Availability:  426


  • 426 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.99

Buy

Price

Quantity List Price
1 - 9 $2.99
10 - 24 $2.70
25 - 49 $2.34
50 - 99 $2.20
100+ $1.98
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
28X4383
OPA333AIDBVT

OPA333AIDBVT

TEXAS INSTRUMENTS

IC, OP-AMP, 350KHZ, 0.16V/ us, SOT-23-5, FULL REEL

IC, OP-AMP, 350KHZ, 0.16V/ us, SOT-23-5, FULL REEL; Op Amp Type:Rail to Rail; No. of Amplifiers:1; Slew Rate:0.16V/µs; Supply Voltage Range:1.8V to 5.5V; Amplifier Case Style:SOT-23; No. of Pins:5; Bandwidth:350kHz ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,000

250+ $1.92 500+ $1.64 750+ $1.48 1000+ $1.24

Buy
  • 2,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
81K3699
OPA333AIDBVRG4

OPA333AIDBVRG4

TEXAS INSTRUMENTS

IC, OP-AMP, 350KHZ, 0.16V/ us, SOT-23-5, FULL REEL

IC, OP-AMP, 350KHZ, 0.16V/ us, SOT-23-5, FULL REEL; Op Amp Type:CMOS; No. of Amplifiers:1; Slew Rate:0.16V/µs; Supply Voltage Range:1.8V to 5.5V; Amplifier Case Style:SOT-23; No. of Pins:5; Bandwidth:350kHz; Packaging:Tape & Reel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

3000+ $1.07

Buy
    Per the manufacturer, more stock expected week of 12/8/14

Not Normally Stocked

Non-Cancelable / Non Returnable

81K3700
OPA333AIDBVTG4

OPA333AIDBVTG4

TEXAS INSTRUMENTS

IC, OP-AMP, 350KHZ, 0.16V/ us, SOT-23-5, FULL REEL

IC, OP-AMP, 350KHZ, 0.16V/ us, SOT-23-5, FULL REEL; Op Amp Type:Low Offset Voltage; No. of Amplifiers:2; Slew Rate:0.16V/µs; Supply Voltage Range:1.8V to 5.5V; Amplifier Case Style:SOT-23; No. of Pins:5; Bandwidth:350kHz ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

500+ $1.64 750+ $1.48 1000+ $1.24

Buy
    Per the manufacturer, more stock expected week of 12/8/14

Not Normally Stocked

Non-Cancelable / Non Returnable

80K2658
OPA333AIDBVR

OPA333AIDBVR

TEXAS INSTRUMENTS

IC, OP-AMP, 350KHZ, 0.16V/ us, SOT-23-5, FULL REEL

IC, OP-AMP, 350KHZ, 0.16V/ us, SOT-23-5, FULL REEL; Op Amp Type:Low Offset Voltage; No. of Amplifiers:1; Slew Rate:0.16V/µs; Supply Voltage Range:1.8V to 5.5V; Amplifier Case Style:SOT-23; No. of Pins:5; Bandwidth:350kHz ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

3000+ $1.07

Buy
    Per the manufacturer, more stock expected week of 12/8/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought