Low

XP POWER  VEP08US09  AC-DC CONV, EXTERNAL PLUG IN, 1 O/P, 8W, 880mA, 9V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: XP POWER
  • Newark Part No.: 04R9685
  • Manufacturer Part No VEP08US09

Product Information


  • Approvals / Standards: EN 60601, UL 60601, cUL 60601
  • Input Voltage AC Max: 264V
  • Input Voltage AC Min: 80V
  • Input Voltage VAC: 80V to 264V
  • No. of Outputs: 1
  • Output Connector: 2.5mm x 5.5mm x 11mm Barrel Plug
  • Output Current Max: 880mA
  • Output Current Max: 880mA
  • Output Power Max: 8W
  • Output Voltage Nom.: 9V
  • Output Voltage Nom.: 9V
  • Power Supply Output Type: Fixed
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1541

Availability

Availability:  34


  • 34 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 10 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $12.50

Buy

Price

Quantity List Price
1 - 4 $12.50
5 - 9 $12.13
10 - 24 $11.75
25 - 99 $11.25
100 - 499 $10.50
500 - 999999999 $9.75