Low

XP POWER  SDS60UT05  AC-DC CONV, OPEN FRAME, 3 O/P, 63W, 5V, 12V, -12V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: XP POWER
  • Newark Part No.: 04R9619
  • Manufacturer Part No SDS60UT05

Product Information


  • Input Voltage AC Max: 264V
  • Input Voltage AC Min: 5V
  • No. of Outputs: 3
  • Output Current - Output 1: 6A
  • Output Current - Output 3: 800mA
  • Output Current 2: 3A
  • Output Current 4: -
  • Output Power Max: 63W
  • Output Voltage - Output 1: 5V
  • Output Voltage 2: 12V
  • Output Voltage 3: -12V
  • Output Voltage 4: -
  • Power Supply Output Type: Adjustable, Fixed
  • SVHC: No SVHC (16-Jun-2014)

Availability

Availability:  17


  • 17 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $57.00

Buy

Price

Quantity List Price
1 - 4 $57.00
5 - 9 $55.29
10 - 24 $53.58
25 - 99 $51.30
100 - 499 $47.88
500+ $44.46
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
72K8454
ECM60UT31

ECM60UT31

XP POWER

POWER SUPPLY, AC-DC, MEDICAL, 3O/P, 60W

POWER SUPPLY, AC-DC, MEDICAL, 3O/P, 60W; Power Supply Output Type:Adjustable, Fixed; Input Voltage AC Min:5V; Input Voltage AC Max:264V; No. of Outputs:3; Output Current - Output 1:8A; Output Current - Output 2:3A; External Depth:4" ;RoHS Compliant: Yes

  Write a Review | Ask a Question

361

1+ $53.00 5+ $51.41 10+ $49.82 25+ $47.70 more…

Buy
  • 361 in stock for same day shipping

see cut-off times

 
Check more stock
  • 996 Further stock expected to ship on Oct 6, 2014
  • Per the manufacturer, more stock expected week of 3/2/15

Associated Products


Customers Also Bought