Low

CYPRESS SEMICONDUCTOR  CY8C5868LTI-LP038  MCU, 32BIT, CORTEX-M3, 67MHZ, QFN-68

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Information


  • Architecture: ARM Cortex-M3
  • CPU Speed: 67MHz
  • Controller Family/Series: CY8C58LP
  • Core Size: 32bit
  • EEPROM Memory Size: 2KB
  • Embedded Interface Type: I2C, SPI, UART, USB
  • MCU Case Style: QFN
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 48
  • No. of Pins: 68
  • No. of Timers: 4
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Oscillator Type: External, Internal
  • Packaging: Each
  • Peripherals: ADC, DAC, DMA, POR, RTC
  • Program Memory Size: 256KB
  • Program Memory Size: 256KB
  • RAM Memory Size: 64KB
  • SVHC: No SVHC (20-Jun-2013)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 1.71V

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  20


  • 20 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/22/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $16.77

Buy

Price

Quantity List Price
1 - 24 $16.77
25 - 99 $14.48
100 - 249 $13.72
250 - 499 $11.43
500 - 749 $11.05
750 - 999 $10.67
1000 - 2499 $10.29
2500+ $9.91