Low

AVAGO TECHNOLOGIES  HSMG-C150  LED, GREEN, 2MM X 1.6MM, 15MCD, 572NM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bulb Size: 2mm x 1.6mm
  • Forward Current If: 20mA
  • Forward Voltage: 2.2V
  • LED Color: Green
  • LED Mounting: SMD
  • Lens Shape: Rectangular
  • Luminous Intensity: 15mcd
  • MSL: MSL 2A - 4 weeks
  • Packaging: Cut Tape
  • SVHC: No SVHC (20-Jun-2013)
  • Viewing Angle: 170°
  • Wavelength Typ: 572nm

Availability

Availability:  53,200


  • 53,200 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 8 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.54

Buy

Price

Quantity List Price
1 - 9 $0.54
10 - 24 $0.40
25 - 99 $0.32
100 - 249 $0.212
250 - 499 $0.15
500 - 999 $0.128
1000 - 999999999 $0.10
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
93T9260
HSMG-C150
Technical Data Sheet}   Product Traceability

HSMG-C150

AVAGO TECHNOLOGIES

LED, GREEN, 15MCD, 572NM, FULL REEL

LED, GREEN, 15MCD, 572NM, FULL REEL; Bulb Size:2mm x 1.6mm; LED Color:Green; Luminous Intensity:15mcd; Viewing Angle:170°; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:572nm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

39,000

3000+ $0.068 6000+ $0.062 15000+ $0.058 30000+ $0.056 more…

Buy
  • 39,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks
Suggested Substitutes
70M8861
SML-LX1206GC-TR
Technical Data Sheet}  

SML-LX1206GC-TR

LUMEX

LED, GREEN, 2MM X 1.6MM, 10MCD, 565NM

LED, GREEN, 2MM X 1.6MM, 10MCD, 565NM; Bulb Size:2mm x 1.6mm; LED Color:Green; Luminous Intensity:10mcd; Viewing Angle:160°; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:SMD; Lens Shape:Rectangular; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

9,485

1+ $0.228 10+ $0.189 100+ $0.145 500+ $0.13 more…

Buy
  • 9,485 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 9 weeks
98B5052
HSMG-C110
Technical Data Sheet}   Product Traceability

HSMG-C110

AVAGO TECHNOLOGIES

LED, GREEN, 15MCD, 572NM

LED, GREEN, 15MCD, 572NM; Bulb Size:-; LED Color:Green; Luminous Intensity:15mcd; Viewing Angle:130°; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:SMD; Lens Shape:Dome; Wavelength Typ:572nm; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

14,160

1+ $0.54 10+ $0.40 25+ $0.32 100+ $0.212 more…

Buy
  • 14,160 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks

Associated Products


Customers Also Bought