Low

BOURNS JW MILLER  SRF4532-101Y  INDUCTOR, CMD, 5000uH, 200mA, 50%/-30%, SMD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BOURNS JW MILLER
  • Newark Part No.: 63W2961
  • Manufacturer Part No SRF4532-101Y

Product Information


  • Common Mode Filter Case: 4.5mm x 3.2mm x 2.8mm
  • DC Current Max: 200mA
  • DC Resistance Max: 8.9ohm
  • Impedance: 5kohm
  • Inductance: 100µH
  • Product Range: BOURNS JW MILLER - SRF4532 Series
  • Rated Current: 200mA
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  904


  • 904 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/19/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.30

Buy

Price

Quantity List Price Your Price
1 - 9 $0.607 Promotional price $0.30
10 - 24 $0.54 Promotional price $0.30
25 - 49 $0.506 Promotional price $0.30
50 - 99 $0.44 Promotional price $0.30
100 - 249 $0.405 Promotional price $0.30
250+ $0.384 Promotional price $0.30
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
48W6794
SRF4532-101Y

SRF4532-101Y

BOURNS

INDUCTOR, COMMON MODE, 100UH, 0.2A

INDUCTOR, COMMON MODE, 100UH, 0.2A; Product Range:BOURNS - SRF4532 Series; Inductance:100µH; Impedance:5kohm; Rated Current:200mA; Common Mode Filter Case:4.5mm x 3.2mm x 2.8mm; SVHC:No SVHC (16-Jun-2014); Core Material:Ferrite; DC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

325

1+ $0.905 250+ $0.683 500+ $0.609 1000+ $0.549 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 2/23/15

Customers Also Bought