Low

NTE ELECTRONICS  NTE468  N CHANNEL JFET, -35V, TO-92

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Breakdown Voltage Vbr: 35V
  • Gate-Source Cutoff Voltage Vgs(off) Max: -10V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 625mW
  • SVHC: To Be Advised
  • Transistor Case Style: TO-92
  • Transistor Type: JFET
  • Zero Gate Voltage Drain Current Idss: 20mA
  • Zero Gate Voltage Drain Current Idss Max: -
  • Zero Gate Voltage Drain Current Idss Min: 20mA

Availability

Availability:  181

Supplier Direct Ship  Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.69

Buy

Price

Quantity List Price
1 - 99 $1.69
100 - 499 $1.60
500 - 999 $1.57
1000 - 1999 $1.52
2000+ $1.45
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
58K8918
J112

J112

FAIRCHILD SEMICONDUCTOR

N CHANNEL JFET, -35V, TO-92

N CHANNEL JFET, -35V, TO-92; Transistor Type:JFET; Breakdown Voltage Vbr:-35V; Zero Gate Voltage Drain Current Idss Min:5mA; Zero Gate Voltage Drain Current Idss Max:-; Gate-Source Cutoff Voltage Vgs(off) Max:-5V; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,958

1+ $0.479 10+ $0.305 100+ $0.128 1000+ $0.092 more…

Buy
  • 2,958 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14
58K8917
J111

J111

FAIRCHILD SEMICONDUCTOR

N CHANNEL JFET, -35V, TO-92

N CHANNEL JFET, -35V, TO-92; Drain Source Voltage Vds:35V; Continuous Drain Current Id:-; Power Dissipation Pd:625mW; RF Transistor Case:TO-92; No. of Pins:3; Operating Temperature Max:150°C; MSL:MSL 1 - Unlimited; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,058

1+ $0.543 10+ $0.345 100+ $0.146 1000+ $0.104 more…

Buy
  • 2,058 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14
58K1757
J113

J113

FAIRCHILD SEMICONDUCTOR

TRANSISTOR, JFET, N, TO-92

TRANSISTOR, JFET, N, TO-92; Transistor Type:JFET; Breakdown Voltage Vbr:-35V; Zero Gate Voltage Drain Current Idss Min:2mA; Zero Gate Voltage Drain Current Idss Max:-; Gate-Source Cutoff Voltage Vgs(off) Max:-3V; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $0.547 10+ $0.348 100+ $0.146 1000+ $0.105 more…

Buy
 
Check more stock
  • 2,487 Further stock expected to ship on Oct 28, 2014
  • Per the manufacturer, more stock expected week of 11/10/14
Contact me when back in stock
Suggested Substitutes
26K3591
J112G

J112G

ON SEMICONDUCTOR

N CHANNEL JFET CHOPPER, -35V, TO-92

N CHANNEL JFET CHOPPER, -35V, TO-92; Transistor Type:JFET; Breakdown Voltage Vbr:-35V; Zero Gate Voltage Drain Current Idss Min:5mA; Zero Gate Voltage Drain Current Idss Max:-; Gate-Source Cutoff Voltage Vgs(off) Max:-35V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,502

1+ $0.567 10+ $0.33 100+ $0.157 1000+ $0.12 more…

Buy
  • 1,502 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14

Associated Products


Customers Also Bought