Low

ABRACON  ABLS3-6.000MHZ-D4Y-T  MCPU CRYSTAL, 6MHZ, 18PF, SMD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ABRACON
  • Newark Part No.: 39T2606
  • Manufacturer Part No ABLS3-6.000MHZ-D4Y-T

Product Information


  • Crystal Case Type: HC49
  • Crystal Mounting Type: SMD
  • Frequency: 6MHz
  • Frequency Nom: 6MHz
  • Frequency Stability: ± 30ppm
  • Frequency Stability + / -: 30ppm
  • Frequency Tolerance: ± 30ppm
  • Frequency Tolerance + / -: 30ppm
  • Load Capacitance: 18pF
  • No. of Pins: 2
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Product Range: ABRACON - ABLS3 Series
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/691
  •  130/697

Availability

Availability:  855

(Available until stock is exhausted)


  • 855 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.571

Buy

Price

Quantity List Price
1 - 9 $0.571
10 - 49 $0.474
50 - 99 $0.425
100 - 499 $0.378
500+ $0.36