Low

AVX  ST3215SB32768H5HPWAA  TUNING FORK CRYSTAL, 32.768KHZ, SMD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: AVX
  • Newark Part No.: 78R4183
  • Manufacturer Part No ST3215SB32768H5HPWAA

Product Information


  • Crystal Case Type: -
  • Crystal Mounting Type: SMD
  • Frequency: 32.768kHz
  • Frequency Stability: ± 20ppm
  • Frequency Tolerance: ± 20ppm
  • Load Capacitance: 12.5pF
  • No. of Pins: 2
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/688
  •  130/693

Availability

Availability:  3,311


  • 3,311 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.14

Buy

Price

Quantity List Price
1 - 9 $2.14
10 - 99 $1.79
100 - 249 $1.14
250 - 499 $0.95
500 - 999 $0.855
1000+ $0.779
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
68R1766
ST3215SB32768H5HPWAA

ST3215SB32768H5HPWAA

AVX

TUNING FORK CRYSTAL, 32.768KHZ, SMD, FULL REEL

TUNING FORK CRYSTAL, 32.768KHZ, SMD, FULL REEL; Frequency:32.768kHz; Frequency Tolerance:± 20ppm; Load Capacitance:12.5pF; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Crystal Mounting Type:SMD; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

9,000

3000+ $0.498 6000+ $0.494 9000+ $0.483 15000+ $0.475 more…

Buy
  • 9,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
14N8749
ABS07-32.768KHZ-T

ABS07-32.768KHZ-T

ABRACON

CRYSTAL, 32.768KHZ, 12.5PF, SMD

CRYSTAL, 32.768KHZ, 12.5PF, SMD; Frequency:32.768kHz; Frequency Tolerance:± 20ppm; Load Capacitance:12.5pF; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Crystal Mounting Type:SMD; Crystal Case Type:-; ESR:70kohm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

21,258

1+ $1.05 10+ $0.92 50+ $0.859 100+ $0.76 more…

Buy
  • 21,258 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14
41M1655
ABS07-32.768KHZ-T

ABS07-32.768KHZ-T

ABRACON

CRYSTAL, 32.768KHZ, 12.5PF, SMD, FULL REEL

CRYSTAL, 32.768KHZ, 12.5PF, SMD, FULL REEL; Frequency:32.768kHz; Frequency Tolerance:± 20ppm; Load Capacitance:12.5pF; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Crystal Mounting Type:SMD; Crystal Case Type:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

18,000

3000+ $0.465 6000+ $0.451 15000+ $0.434

Buy
  • 18,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14
61T5428
FX135A-327

FX135A-327

FOX ELECTRONICS

TUNING FORK, 32.768 kHz, 12.5PF, SMD

TUNING FORK, 32.768 kHz, 12.5PF, SMD; Frequency:32.768kHz; Frequency Tolerance:± 20ppm; Load Capacitance:12.5pF; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Crystal Mounting Type:SMD; Crystal Case Type:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,103

1+ $3.00 25+ $2.72 100+ $2.53 500+ $2.32 more…

Buy
  • 3,103 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14
52T7216
9HT10-32.768KDZF-T

9HT10-32.768KDZF-T

TXC

QUARTZ CRYSTAL, 32.768KHZ, 12.5PF, SMD

QUARTZ CRYSTAL, 32.768KHZ, 12.5PF, SMD; Frequency:32.768kHz; Frequency Tolerance:± 20ppm; Load Capacitance:12.5pF; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Crystal Mounting Type:SMD; Crystal Case Type:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

309

1+ $1.46 50+ $1.25 100+ $1.03 500+ $0.832 more…

Buy
  • 309 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
58T8001
FX135A-327

FX135A-327

FOX ELECTRONICS

TUNING FORK, 32.768 kHz, 12.5PF, SMD, FULL REEL

TUNING FORK, 32.768 kHz, 12.5PF, SMD, FULL REEL; Frequency:32.768kHz; Frequency Tolerance:± 20ppm; Load Capacitance:12.5pF; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Crystal Mounting Type:SMD; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,000

3000+ $1.01 6000+ $0.95 9000+ $0.891

Buy
  • 3,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/6/14
52T7217
9HT10-32.768KDZF-T

9HT10-32.768KDZF-T

TXC

QUARTZ CRYSTAL, 32.768KHZ, 12.5PF, SMD, FULL REEL

QUARTZ CRYSTAL, 32.768KHZ, 12.5PF, SMD, FULL REEL; Frequency:32.768kHz; Frequency Tolerance:± 20ppm; Load Capacitance:12.5pF; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Crystal Mounting Type:SMD; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

3000+ $0.594 6000+ $0.557 9000+ $0.527

Buy
    Per the manufacturer, more stock expected week of 12/29/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought