Low

MULTICOMP  SMBJ28A  DIODE, TVS, UNIDIR, 28V, 600W, SMB

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 79R6638
  • Manufacturer Part No SMBJ28A

Product Information


  • Breakdown Voltage Max: 34.4V
  • Breakdown Voltage Min: 31.1V
  • Breakdown Voltage Range: 31.1V to 34.4V
  • Clamping Voltage Vc Max: 45.4V
  • Diode Case Style: SMB
  • No. of Pins: 2
  • Packaging: Each
  • Peak Pulse Current Ippm: 13.2A
  • Power Dissipation Pd: 600W
  • Reverse Stand-Off Voltage Vrwm: 28V
  • SVHC: To Be Advised
  • TVS Polarity: Unidirectional

Find similar products  grouped by common attribute

Availability

Availability:  5

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 21 weeks

Price for: Each 1

Minimum order quantity: 5

Order multiple quantity: 5

Price: $0.283

Buy

Price

Quantity List Price Your Price
1 - 249 $0.332 Promotional price $0.283
250 - 499 $0.251 Promotional price $0.251
500 - 999 $0.224 Promotional price $0.224
1000 - 4999 $0.202 Promotional price $0.202
5000+ $0.183 Promotional price $0.183
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
48F5914
SMBJ28A

SMBJ28A

LITTELFUSE

TVS DIODE, 600W, 28V, DO-214AA

TVS DIODE, 600W, 28V, DO-214AA; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:28V; Breakdown Voltage Min:31.1V; Breakdown Voltage Max:34.4V; Clamping Voltage Vc Max:45.4V; Peak Pulse Current Ippm:13.3A; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,100

1+ $0.346 10+ $0.29 25+ $0.253 100+ $0.217 more…

Buy
  • 1,100 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks
67R1649
SMBJ28A

SMBJ28A

BOURNS

TVS DIODE, 600W, 28V, DO-214AA

TVS DIODE, 600W, 28V, DO-214AA; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:28V; Breakdown Voltage Min:31.1V; Breakdown Voltage Max:35.8V; Clamping Voltage Vc Max:45.4V; Peak Pulse Current Ippm:50A; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,057

1+ $0.089 Promotional price 10+ $0.089 Promotional price 25+ $0.089 Promotional price 100+ $0.24 more…

Buy
  • 3,057 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks
67R0170
SMBJ28A

SMBJ28A

BOURNS

TVS DIODE, 600W, 28V, DO-214AA, FULL REEL

TVS DIODE, 600W, 28V, DO-214AA, FULL REEL; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:28V; Breakdown Voltage Min:31.1V; Breakdown Voltage Max:35.8V; Clamping Voltage Vc Max:45.4V; Peak Pulse Current Ippm:50A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

3000+ $0.075 6000+ $0.071 9000+ $0.07 15000+ $0.067

Buy
 
Check more stock
  • 12,000 Further stock expected to ship on Nov 27, 2014
  • Supplier lead time 18 weeks
Contact me when back in stock

Customers Also Bought