Low

MOLEX  105017-0001  I/O CONN, RECEPTACLE, 5WAY, PCB

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: MOLEX
  • Newark Part No.: 78R1699
  • Manufacturer Part No 105017-0001

Product Information


  • Connector Mounting: PCB
  • Connector Type: USB Micro B
  • Contact Material: Copper Alloy
  • Contact Plating: Gold
  • Contact Termination: Surface Mount Right Angle
  • Contact Termination Type: Surface Mount
  • Gender: Receptacle
  • No. of Contacts: 5
  • SVHC: To Be Advised
  • Series: Micro USB

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/829
  •  130/822

Availability

Availability:  3,958


  • 3,958 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/1/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.937

Buy

Price

Quantity List Price
1 - 9 $0.937
10 - 24 $0.822
25 - 49 $0.774
50 - 99 $0.741
100 - 249 $0.709
250 - 499 $0.604
500 - 999 $0.571
1000+ $0.464
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
28X2628
105017-0001

105017-0001

MOLEX

I/O CONN, RECEPTACLE, 5WAY, PCB, FULL REEL

I/O CONN, RECEPTACLE, 5WAY, PCB, FULL REEL; Connector Type:USB Micro B; Series:Micro USB; Gender:Receptacle; No. of Contacts:5; Contact Termination Type:Surface Mount; Connector Mounting:PCB; Contact Plating:Gold ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

14000+ $0.375

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14
Contact me when back in stock

Associated Products


Customers Also Bought