Low

PRO POWER  VRT-06M-M  CABLE TIES, 102.16MM L, NYLON, 18LB, PK1000

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PRO POWER
  • Newark Part No.: 78N536
  • Manufacturer Part No VRT-06M-M

Product Information


  • Accessory Type: Cable Tie
  • Body Material: Nylon 6.6
  • Cable Bundle Diameter Max: 19.05mm
  • Cable Bundle Diameter Min: 1.59mm
  • Cable Tie Color: Natural
  • Cable Tie Length: 102.16mm
  • Cable Tie Material: Nylon 6.6 (Polyamide 6.6)
  • Cable Tie Width: 2.46mm
  • Color: Natural
  • For Use With: Cable & Wire
  • RoHS Compliant: Yes
  • SVHC: To Be Advised
  • Tensile Strength N/m²: -
  • Tensile Strength Pounds: 18lb

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1282
  •  130/1266

Availability

Availability:  143


  • 143 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/10/14

Price for: Pack of 1000

Minimum order quantity: 1

Order multiple quantity: 1

Price: $40.72

Buy

Price

Quantity List Price
1 - 1 $40.72
2 - 4 $37.97
5 - 9 $33.32
10 - 24 $30.41
25+ $29.01
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
71R4491
SPC35212

SPC35212

PRO POWER

CABLE TIES, 100MM L, NYLON, NAT, 18LB, PK1000

CABLE TIES, 100MM L, NYLON, NAT, 18LB, PK1000; Cable Tie Length:100mm; Cable Tie Width:2.4mm; Cable Tie Material:Nylon (Polyamide); Tensile Strength N/m :-; Tensile Strength Pounds:18lb; Cable Bundle Diameter Max:22mm; Color:Natural ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $15.80 2+ $13.53 5+ $11.30 10+ $9.04 more…

Buy
 
Check more stock
  • 162 Further stock expected to ship on Nov 6, 2014
  • Per the manufacturer, more stock expected week of 1/19/15
Contact me when back in stock

Associated Products


Customers Also Bought