Low

TEXAS INSTRUMENTS  UAF42AU  IC, ACTIVE FILTER, UNIV, 100KHZ, 16-SOIC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Cutoff Frequency: 100kHz
  • Filter IC Case Style: SOIC
  • Filter Order: 2nd
  • IC Filter Type: Universal
  • MSL: MSL 3 - 168 hours
  • No. of Filters: 3
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -25°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 18V
  • Supply Voltage Min: 6V
  • Supply Voltage Range: ± 6V to ± 18V

Availability

Availability:  4

(Available until stock is exhausted)


  • 4 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $11.90

Buy

Price

Quantity List Price Your Price
1 - 9 $14.85 Promotional price $11.90
10 - 24 $13.49 Promotional price $10.20
25 - 49 $12.49 Promotional price $10.20
50 - 99 $11.85 Promotional price $10.20
100 - 249 $11.49 Promotional price $10.20
250 - 499 $10.50 Promotional price $9.52
500 - 999 $9.35 Promotional price $9.35
1000+ $8.93 Promotional price $8.93
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
67K8754
UAF42AUE4

UAF42AUE4

TEXAS INSTRUMENTS

Instrumentation Amplifier IC

Instrumentation Amplifier IC; Filter Class:; IC Generic Number:; Leaded Process Compatible:Yes; No. of Pins:16; Operating Temp. Max:85°C; Operating Temp. Min:-25°C; Operating Temperature Range:-25°C to +85°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

25+ $12.49 50+ $11.85 100+ $11.49 250+ $10.50 more…

Buy
    Per the manufacturer, more stock expected week of 11/10/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought