Low

TEXAS INSTRUMENTS  TPS79333DBVR  IC, LDO VOLT REG, 3.3V, 0.2A, 5-SOT-23

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Dropout Voltage Vdo: 102mV
  • Input Voltage Max: 5.5V
  • Input Voltage Min: 2.7V
  • LDO Regulator Case Style: SOT-23
  • MSL: MSL 2 - 1 year
  • No. of Pins: 5
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 200mA
  • Output Voltage Nom.: 3.3V
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/196
  •  130/208

Availability

Availability:  285


  • 285 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.69

Buy

Price

Quantity List Price
1 - 9 $0.69
10 - 99 $0.55
100 - 999 $0.41
1000+ $0.285
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
28X4115
TPS79333DBVR

TPS79333DBVR

TEXAS INSTRUMENTS

IC, LDO VOLT REG, 3.3V, 0.2A, 5-SOT-23, FULL REEL

IC, LDO VOLT REG, 3.3V, 0.2A, 5-SOT-23, FULL REEL; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Output Current:200mA; Dropout Voltage Vdo:102mV; LDO Regulator Case Style:SOT-23; No. of Pins:5; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,000

3000+ $0.236 24000+ $0.234 45000+ $0.232

Buy
  • 3,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
71J8301
TPS79333DBVRG4

TPS79333DBVRG4

TEXAS INSTRUMENTS

IC, LDO VOLT REG, 3.3V, 0.2A, 5-SOT-23

IC, LDO VOLT REG, 3.3V, 0.2A, 5-SOT-23; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Output Current:200mA; Dropout Voltage Vdo:120mV; LDO Regulator Case Style:SOT-23; No. of Pins:5; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

3000+ $0.236 24000+ $0.234 45000+ $0.232

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

26M4297
TPS79333DBVRG4

TPS79333DBVRG4

TEXAS INSTRUMENTS

IC, V REG, LDO, SMD, SOT23-5

IC, V REG, LDO, SMD, SOT23-5; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Output Voltage Nom.:3.3V; Output Current:200mA; Dropout Voltage Vdo:102mV; LDO Regulator Case Style:SOT-23; No. of Pins:5; Operating Temperature Min:-40°C;;RoHS Compliant: Yes

  Write a Review | Ask a Question

137

1+ $0.673 10+ $0.537 100+ $0.40 1000+ $0.278

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14

Associated Products


Customers Also Bought