Low

TEXAS INSTRUMENTS  TXS0102DCUT  IC, 2BIT VOLTAGE LEVEL TRANSLATOR VSSOP8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Logic Case Style: VSSOP
  • Logic Type: Voltage Level Translator
  • MSL: MSL 1 - Unlimited
  • No. of Inputs: 2
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: 50mA
  • Packaging: Cut Tape
  • Propagation Delay: 165ns
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.65V
  • Supply Voltage Range: 1.65V to 3.6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/272
  •  130/278

Availability

Availability:  450


  • 450 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.47

Buy

Price

Quantity List Price
1 - 9 $1.47
10 - 24 $1.31
25 - 49 $1.18
50 - 99 $1.09
100+ $1.03
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
28X4132
TXS0102DCUT

TXS0102DCUT

TEXAS INSTRUMENTS

IC, 2BIT VOLTAGE LEVEL TRANSLATOR VSSOP8, FULL REEL

IC, 2BIT VOLTAGE LEVEL TRANSLATOR VSSOP8, FULL REEL; No. of Inputs:2; Output Current:50mA; Propagation Delay:165ns; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Logic Case Style:VSSOP; No. of Pins:8; Packaging:Tape & Reel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

250

250+ $0.877 500+ $0.679 1000+ $0.54

Buy
  • 250 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
12X9070
TXS0102DCUR

TXS0102DCUR

TEXAS INSTRUMENTS

IC, VOLTAGE LEVEL TRANSLATOR, US8-8, FULL REEL

IC, VOLTAGE LEVEL TRANSLATOR, US8-8, FULL REEL; No. of Inputs:2; Output Current:1A; Propagation Delay:165ns; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:US8; No. of Pins:8; Logic Type:Voltage Level Translator ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,000

3000+ $0.372

Buy
  • 6,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
30M1878
TXS0102DCUR

TXS0102DCUR

TEXAS INSTRUMENTS

IC, 2BIT VOLTAGE LEVEL TRANSLATOR VSSOP8

IC, 2BIT VOLTAGE LEVEL TRANSLATOR VSSOP8; No. of Inputs:2; Output Current:1mA; Propagation Delay:165ns; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Logic Case Style:VSSOP; No. of Pins:8; Logic Type:Level Translator ;RoHS Compliant: Yes

  Write a Review | Ask a Question

464

1+ $1.01 10+ $0.894 25+ $0.805 50+ $0.749 more…

Buy
  • 464 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
46M1370
TXS0102DCUTG4

TXS0102DCUTG4

TEXAS INSTRUMENTS

IC, BI-DIRECT VOLT LEVEL XLATOR, VSSOP-8, FULL REEL

IC, BI-DIRECT VOLT LEVEL XLATOR, VSSOP-8, FULL REEL; Logic Device Type:Voltage Level Translator; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:VSSOP; No. of Pins:8; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

500+ $0.679 1000+ $0.54

Buy
    Per the manufacturer, more stock expected week of 3/23/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought