Low

PRO POWER  VRT-11M-M  CABLE TIES, 201.14MM L, NYLON 6.6, NAT, 18LBS, PK1000

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PRO POWER
  • Newark Part No.: 78N530
  • Manufacturer Part No VRT-11M-M

Product Information


  • Accessory Type: Cable Tie
  • Body Material: Nylon 6.6
  • Cable Bundle Diameter Max: 50.8mm
  • Cable Bundle Diameter Min: 1.59mm
  • Cable Tie Color: Natural
  • Cable Tie Length: 201.14mm
  • Cable Tie Material: Nylon 6.6 (Polyamide 6.6)
  • Cable Tie Width: 2.49mm
  • Color: Natural
  • For Use With: Cable & Wire
  • RoHS Compliant: Yes
  • SVHC: To Be Advised
  • Tensile Strength N/m²: -
  • Tensile Strength Pounds: 18lb

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1282
  •  130/1266

Availability

Availability:  40


  • 40 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/20/14

Price for: Pack of 1000

Minimum order quantity: 1

Order multiple quantity: 1

Price: $59.55

Buy

Price

Quantity List Price Your Price
1 - 1 $70.05 Promotional price $59.55
2 - 4 $65.34 Promotional price $59.55
5 - 9 $57.37 Promotional price $57.37
10 - 24 $52.33 Promotional price $52.33
25+ $49.92 Promotional price $49.92
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
2 years, 9 months ago
by
Cassia
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Not knowing the full application, it would be hard to say if this is workable on the outside. The information you are requesting is this part is this part is made out of a Polyamide 6.6 nylon material , operating under the temperatures of -40 degrees C to a plus 85 degrees C. , natural color. In a outside application, it is always better to use a UV additive . which on this part number it does not have any UV additive. This is a more common cable tie used in a inside operation. Please let me know what the application is and what is the cable tie holding up. I will be more then glad to help you out once I understand it further.
2 years, 8 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
71R4494
SPC35215

SPC35215

PRO POWER

CABLE TIES

CABLE TIES; Cable Tie Length:203mm; Cable Tie Width:2.4mm; Cable Tie Material:Nylon (Polyamide); Tensile Strength N/m :-; Tensile Strength Pounds:18lb; Cable Bundle Diameter Max:55mm; Accessory Type:Cable Tie; Body Material:Nylon ;RoHS Compliant: Yes

  Write a Review | Ask a Question

19

1+ $29.98 Promotional price 2+ $29.98 Promotional price 5+ $28.86 Promotional price 10+ $26.34 Promotional price more…

Buy
  • 19 in stock for same day shipping

see cut-off times

 
Check more stock
  • 50 Further stock expected to ship on Oct 31, 2014
  • Per the manufacturer, more stock expected week of 12/29/14
78N517
VRT-11M-C

VRT-11M-C

PRO POWER

CABLE TIES, 8", NYLON 6.6, 18LB

CABLE TIES, 8", NYLON 6.6, 18LB; Cable Tie Length:201.14mm; Cable Tie Width:2.49mm; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Tensile Strength N/m :-; Tensile Strength Pounds:18lb; Cable Bundle Diameter Max:50.8mm; Color:Natural ;RoHS Compliant: Yes

  Write a Review | Ask a Question

72

1+ $10.03 Promotional price 3+ $10.03 Promotional price 5+ $10.03 Promotional price 10+ $10.03 Promotional price

Buy
  • 72 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/13/14

Associated Products


Customers Also Bought