Low

HAMLIN  59135-1-S-02-A  REED PROXIMITY SENSOR, 12MM TO 18MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HAMLIN
  • Newark Part No.: 39K3009
  • Manufacturer Part No 59135-1-S-02-A

Product Information


  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • SVHC: To Be Advised
  • Sensing Range Max: 18mm
  • Supply Current: 500mA

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

Price

Quantity List Price
1 - 9 $4.95
10 - 49 $4.24
50 - 99 $3.55
100 - 249 $2.88
250 - 499 $2.38
500 - 999 $2.19
1000+ $2.00

Legislation and Environmental


  • Weight (kg): 22
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
34M0986
59135-1-S-02-A

59135-1-S-02-A

HAMLIN

P / 59135-1-S-02-A SENS

P / 59135-1-S-02-A SENS

  Write a Review | Ask a Question

1,451

1+ $4.87 10+ $4.53 25+ $4.36 50+ $4.20 more…

Buy
  • 1,451 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14

Customers Also Bought