Low

SCHURTER  4782.0100  CONNECTOR, IEC POWER ENTRY, SOCKET, 15A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SCHURTER
  • Newark Part No.: 84K0310
  • Manufacturer Part No 4782.0100

Product Information


  • Connector Body Material: Thermoplastic
  • Connector Color: Black
  • Connector Type: IEC
  • Current Rating: 15A
  • SVHC: No SVHC (16-Jun-2014)
  • Series: 4782
  • Voltage Rating VAC: 250V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1144

Availability

Availability:  24,893


  • 24,893 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.68

Buy

Price

Quantity List Price
1 - 24 $5.68
25 - 49 $5.02
50 - 99 $4.56
100 - 199 $4.21
200+ $3.75
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for the corresponding IEC plug which can be used with cable mount IEC socket (part number 4782.0100).
2 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of IEC plug which can be used with this IEC socket is 6100.3100 from Schurter.
2 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
92C5272
PX0587

PX0587

BULGIN

CONNECTOR, POWER ENTRY, FEMALE, 10A

CONNECTOR, POWER ENTRY, FEMALE, 10A; Series:-; Gender:Receptacle; Voltage Rating:250VAC; Current Rating:10A; Connector Mounting:Cable; Contact Termination:Screw; Body Depth:18.4mm; Body Length:51.5mm; Body Width:26.4mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

918

1+ $4.67 10+ $4.14 50+ $3.64 100+ $3.13

Buy
  • 918 in stock for same day shipping

see cut-off times

 
Check more stock
  • 1,200 Further stock expected to ship on Aug 26, 2014
  • 750 Further stock expected to ship on Sep 11, 2014
  • 1,600 Further stock expected to ship on Oct 13, 2014
  • 1,500 Further stock expected to ship on Oct 20, 2014
  • 1,200 Further stock expected to ship on Oct 28, 2014
  • Supplier lead time 17 weeks
26M2096
PX0587/WH

PX0587/WH

BULGIN

SOCKET, IEC, REWIREABLE, STRAIGHT

SOCKET, IEC, REWIREABLE, STRAIGHT; Series:-; Gender:Receptacle; Voltage Rating:250VAC; Current Rating:10A; Connector Mounting:Cable; Contact Termination:Screw; SVHC:No SVHC (16-Jun-2014); Approval Category:BS, CSA, UL, VDE; Contact ;RoHS Compliant: Yes

  Write a Review | Ask a Question

211

1+ $5.25 50+ $4.75 100+ $4.37 250+ $4.03 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 21 weeks

Associated Products


Customers Also Bought