Low

SANYO DENKI - SANMOTION  103H7126-0440  STEPPER MOTOR, 1.8DEG, 2A, 2 PHASE

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Coil Type: Unipolar
  • Current Rating: 2A
  • Inductance: 4.5mH
  • Inertia: 1.97oz-in²
  • No. of Phases: Two
  • Resistance: 2ohm
  • SVHC: No SVHC (16-Dec-2013)
  • Torque Max: 1.27N-m

Availability

Availability:  15

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 21 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $161.64

Buy

Price

Quantity List Price
1 - 9 $161.64
10 - 24 $149.72
25 - 49 $138.46
50 - 99 $133.16
100+ $127.19

Legislation and Environmental


  • Weight (kg): 999