Low

STMICROELECTRONICS  STM32F100R8T6B  MCU, 32BIT, CORTEX-M3, 24MHZ, LQFP-64

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Architecture: ARM Cortex-M3
  • CPU Speed: 24MHz
  • Controller Family/Series: (ARM Cortex) STM32
  • Core Size: 32bit
  • Embedded Interface Type: I2C, SPI, USART
  • MCU Case Style: LQFP
  • MSL: -
  • No. of I/O's: 51
  • No. of PWM Channels: 1
  • No. of Pins: 64
  • No. of Timers: 6
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Oscillator Type: External, Internal
  • Packaging: Each
  • Peripherals: ADC, DAC, DMA, RTC
  • Program Memory Size: 64KB
  • Program Memory Size: 64KB
  • RAM Memory Size: 8KB
  • SVHC: To Be Advised
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2V
  • Supply Voltage Range: 2V to 3.6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/61

Availability

Availability:  60

(Available until stock is exhausted)


  • 60 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.68

Buy

Price

Quantity List Price Your Price
1 - 9 $4.20 Promotional price $1.68
10 - 24 $3.75 Promotional price $1.68
25 - 99 $3.38 Promotional price $1.68
100 - 249 $3.08 Promotional price $1.68
250 - 499 $2.78 Promotional price $1.68
500 - 999 $2.49 Promotional price $1.68
1000 - 2499 $2.10 Promotional price $1.68
2500+ $1.94 Promotional price $1.68
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
Upgrade
99W9768
STM32F100R8T7B

STM32F100R8T7B

STMICROELECTRONICS

MCU, 32BIT, CORTEX-M3, 24MHZ, LQFP-64

MCU, 32BIT, CORTEX-M3, 24MHZ, LQFP-64; Architecture:ARM Cortex-M3; Program Memory Size:64KB; RAM Memory Size:8KB; CPU Speed:24MHz; No. of I/O's:51; MCU Case Style:LQFP; No. of Pins:64; Embedded Interface Type:I2C, SPI, USART ;RoHS Compliant: Yes

  Write a Review | Ask a Question

160

1+ $3.78 10+ $3.23 25+ $2.85 100+ $2.58 more…

Buy
  • 160 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/2/15

Associated Products


Customers Also Bought