Low

MOLEX  18-12-2222  CONTACT, PIN, 18-16AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 55H2641
  • Manufacturer Part No 18-12-2222

Product Information


  • Contact Gender: Pin
  • Contact Material: Brass
  • Contact Plating: Tin
  • Contact Termination: Crimp
  • Contact Termination Type: Crimp
  • For Use With: 42179p Connectors
  • SVHC: To Be Advised
  • Series: HCS-125
  • Wire Size AWG Max: 16AWG
  • Wire Size AWG Min: 18AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/909
  •  130/904

Availability

Availability:  7,894


  • 7,894 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.128

Buy

Price

Quantity List Price
1 - 9 $0.128
10 - 99 $0.104
100 - 499 $0.085
500 - 999 $0.079
1000+ $0.074
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
(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a hand crimp tool which can be used to crimp contact (part number 18-12-2222)?
1 year, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of hand crimp tool which can be used to crimp these contacts is 63819-1100 from Molex.
1 year, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for an insertion tool which can be used to insert crimped contact (part number 18-12-2222) into their housings?
1 year, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of insertion tool which can be used to insert these contacts into their housings is 11-02-0003 from Molex. This Insertion tool is used to insert 0.093” diameter series male and female contacts into their housings.
1 year, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of extraction tool which can be used to remove damaged contacts (part number 18-12-2222) from their housings?
1 year, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of extraction tool which can be used to remove these contacts from their housings is 11-03-0006 from Molex. This tool is used to remove 0.093” diameter series male and female contacts from their housings.
1 year, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1