Low

TEXAS INSTRUMENTS  THS4521ID  IC, DIFF AMP, 145MHZ, 480V/ uS, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOIC
  • Bandwidth: 145MHz
  • Gain dB Max: 1.02dB
  • Input Offset Voltage: 2mV
  • MSL: MSL 2 - 1 year
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 480V/µs
  • Supply Current: 1.14mA
  • Supply Voltage Range: 2.5V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/119
  •  130/130

Availability

Availability:  503


  • 503 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/20/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.46

Buy

Price

Quantity List Price
1 - 9 $3.46
10 - 24 $3.08
25 - 49 $2.78
50 - 99 $2.65
100 - 249 $2.54
250 - 499 $2.29
500 - 999 $1.86
1000+ $1.64
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
50P9387
THS4521EVM

THS4521EVM

TEXAS INSTRUMENTS

EVALUATION MODULE, FOR THS4521EVM

EVALUATION MODULE, FOR THS4521EVM; Silicon Manufacturer:Texas Instruments; Silicon Core Number:THS4521; Kit Application Type:Amplifier; Application Sub Type:Differential Amplifier; Kit Contents:Board Only; Supported Devices:THS4521 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1

1+ $100.98

Buy
  • 1 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/20/14
45P8207
THS4521IDR

THS4521IDR

TEXAS INSTRUMENTS

Full Dif, Rail/Rail Input Output OpAmp

Full Dif, Rail/Rail Input Output OpAmp

  Write a Review | Ask a Question

0

2500+ $1.37

Buy
    Per the manufacturer, more stock expected week of 11/10/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought