Low

AAVID THERMALLOY  251G  THERMAL GREASE, CAN, 450G

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Color: Opaque White
  • Dispensing Method: Can
  • For Use With: Heat Sinks
  • RoHS Compliant: Yes
  • SVHC: To Be Advised
  • Series: Thermalcote
  • Volume: -
  • Weight: 450g

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2396
  •  130/2397

Availability

Availability:  286


  • 286 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/25/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $46.99

Buy

Price

Quantity List Price
1 - 14 $46.99
15 - 24 $46.25
25 - 49 $45.76
50 - 99 $43.44
100+ $41.85
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you confirm that, the thermal grease (part number 251G) is UL listed or not?
2 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to manufacturer, the thermal grease part number 251G from AAVID THERMALLOY is not UL listed/ recognized. It is non-toxic, extremely stable, and neither cakes nor runs from -40° to 204°C (-40°F to 399°F).
2 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1