Low

ON SEMICONDUCTOR  MUN5211DW1T1G  BRT TRANSISTOR, 50V, 10K/10KOHM, SOT-363, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 45J1722
  • Manufacturer Part No MUN5211DW1T1G

Product Information


  • Base Input Resistor R1: 10kohm
  • Base-Emitter Resistor R2: 10kohm
  • Collector Emitter Voltage V(br)ceo: 50V
  • Continuous Collector Current Ic: 100mA
  • MSL: -
  • No. of Pins: 6
  • RF Transistor Case: SC-88
  • Resistor Ratio, R1 / R2: 1
  • SVHC: No SVHC (16-Jun-2014)

Availability

Availability:  15,000


  • 15,000 in stock for same day shipping
 
Check stock and lead times
  • 30,000 Further stock expected to ship on Oct 6, 2014
  • Per the manufacturer, more stock expected week of 2/9/15

Price for: Tape & Reel Full 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $0.043

Buy

Price

Quantity List Price
3000 - 8999 $0.043
9000 - 23999 $0.036
24000 - 44999 $0.034
45000 - 98999 $0.032
99000+ $0.028
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
84K8819
MUN5211DW1T1G

MUN5211DW1T1G

ON SEMICONDUCTOR

BRT TRANSISTOR, 50V, 10K/10KOHM, SOT-363

BRT TRANSISTOR, 50V, 10K/10KOHM, SOT-363; Collector Emitter Voltage V(br)ceo:50V; Continuous Collector Current Ic:100mA; Base Input Resistor R1:10kohm; Base-Emitter Resistor R2:10kohm; Resistor Ratio, R1 / R2:1; No. of Pins:6; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $0.293 10+ $0.191 100+ $0.08 1000+ $0.054

Buy
 
Check more stock
  • 14,995 Further stock expected to ship on Oct 6, 2014
  • Per the manufacturer, more stock expected week of 2/9/15
Contact me when back in stock
Upgrade
75R4866
PUMH11,115

PUMH11,115

NXP

BRT TRANSISTOR, NPN, 50V, 100MA, 10KOHM /10KOHM, 6-SOT-363

BRT TRANSISTOR, NPN, 50V, 100MA, 10KOHM /10KOHM, 6-SOT-363; Collector Emitter Voltage V(br)ceo:50V; Continuous Collector Current Ic:100mA; Base Input Resistor R1:10kohm; Base-Emitter Resistor R2:10kohm; Resistor Ratio, R1 / R2:1 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

17,760

1+ $0.375 10+ $0.344 25+ $0.247 100+ $0.193 more…

Buy

(Available until stock is exhausted)

  • 17,760 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought