Low

NXP  LPC1758FBD80,551  MCU, 32BIT, CORTEX-M3, 100MHZ, LQFP-80

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 70R5596
  • Manufacturer Part No LPC1758FBD80,551

Product Information


  • Architecture: ARM Cortex-M3
  • CPU Speed: 100MHz
  • Controller Family/Series: (ARM Cortex)
  • Core Size: 32bit
  • Embedded Interface Type: CAN, I2C, SPI, UART, USB
  • MCU Case Style: LQFP
  • MSL: MSL 2 - 1 year
  • No. of I/O's: 52
  • No. of PWM Channels: 6
  • No. of Pins: 80
  • No. of Timers: 4
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Oscillator Type: External, Internal
  • Packaging: Each
  • Peripherals: -
  • Program Memory Size: 512KB
  • RAM Memory Size: 64KB
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.4V
  • Supply Voltage Range: 2.4V to 3.6V

Availability

Availability:  90

(Available until stock is exhausted)


  • 90 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.47

Buy

Price

Quantity List Price Your Price
1 - 9 $11.01 Promotional price $5.47
10 - 24 $9.91 Promotional price $5.47
25 - 99 $9.06 Promotional price $5.47
100 - 249 $8.16 Promotional price $5.47
250 - 499 $7.53 Promotional price $5.47
500 - 999 $6.85 Promotional price $5.47
1000 - 2499 $5.95 Promotional price $5.47
2500+ $5.53 Promotional price $5.47
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
15R1836
LPC1758FBD80

LPC1758FBD80

NXP

MCU, 32BIT, CORTEX-M3, 100MHZ, LQFP-80

MCU, 32BIT, CORTEX-M3, 100MHZ, LQFP-80; Architecture:ARM Cortex-M3; Program Memory Size:512KB; RAM Memory Size:64KB; CPU Speed:100MHz; No. of I/O's:52; MCU Case Style:LQFP; No. of Pins:80; Supply Voltage Min:2.4V; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,262

1+ $10.49 10+ $9.44 25+ $8.63 100+ $7.78 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 2/16/15

Associated Products


Customers Also Bought