Low

NXP  HEF4538BP,652  IC, MONOSTABLE PRECISION MULTIVBTOR, 30NS, DIP-16

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 70R5326
  • Manufacturer Part No HEF4538BP,652

Product Information


  • Logic Case Style: DIP
  • MSL: -
  • Multivibrator Type: Monostable
  • No. of Pins: 16
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 2.4mA
  • Packaging: Each
  • Propagation Delay: 60ns
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 15V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 15V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/257
  •  130/265

Availability

Availability:  1,972


  • 1,972 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/12/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.737

Buy

Price

Quantity List Price Your Price
1 - 9 $1.58 Promotional price $0.737
10 - 24 $1.41 Promotional price $0.737
25 - 99 $1.27 Promotional price $0.737
100 - 249 $1.11 Promotional price $0.737
250 - 499 $0.973 Promotional price $0.737
500 - 999 $0.858 Promotional price $0.632
1000 - 2499 $0.677 Promotional price $0.59
2500+ $0.602 Promotional price $0.59
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
10WX5513
HEF4538BP

HEF4538BP

NXP

IC, MONO MULTIVIBRATOR, 60NS, DIP-16

IC, MONO MULTIVIBRATOR, 60NS, DIP-16; Multivibrator Type:Retriggerable Monostable; Output Current:2.4mA; Propagation Delay:60ns; Logic Case Style:DIP; No. of Pins:16; Supply Voltage Min:4.5V; Supply Voltage Max:15.5V; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,430

1+ $1.52 10+ $1.35 25+ $1.22 100+ $1.06 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 3/16/15
Suggested Substitutes
60K5087
CD14538BE

CD14538BE

TEXAS INSTRUMENTS

IC, MONO MULTIVIBRATOR, 100NS, DIP-16

IC, MONO MULTIVIBRATOR, 100NS, DIP-16; Multivibrator Type:Monostable; Output Current:6.8mA; Propagation Delay:100ns; Logic Case Style:DIP; No. of Pins:16; Supply Voltage Min:3V; Supply Voltage Max:18V; Operating Temperature Min:-55°C;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,409

1+ $0.491 10+ $0.373 100+ $0.247 1000+ $0.183 more…

Buy
  • 4,409 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15

Associated Products


Customers Also Bought