Low

VISHAY GENERAL SEMICONDUCTOR  1N4004GP-E3/1  STANDARD DIODE, 1A, 400V, DO-204AL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: DO-204AL
  • Diode Configuration: Single
  • Diode Type: Standard Recovery
  • Forward Current If(AV): 1A
  • Forward Surge Current Ifsm Max: 30A
  • Forward Voltage VF Max: 1.1V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 175°C
  • Operating Temperature Min: -65°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 400V
  • Reverse Recovery Time trr Max: 2µs
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/322

Availability

Availability: No Longer Manufactured


Substitutes

  • 18C8917 - FAIRCHILD SEMICONDUCTOR-1N4004-DIODE, STANDARD, 1A, 400V, DO-41
  • 10M2938 - NTE ELECTRONICS-1N4004-STANDARD DIODE, 1A, 400V, DO-41
  • 67R2154 - FAIRCHILD SEMICONDUCTOR-1N4004-DIODE, FULL REEL
View all Substitutes

Price

Pricing is unavailable. Please contact customer services.
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
18C8917
1N4004

1N4004

FAIRCHILD SEMICONDUCTOR

DIODE, STANDARD, 1A, 400V, DO-41

DIODE, STANDARD, 1A, 400V, DO-41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

8,930

1+ $0.182 10+ $0.151 100+ $0.053 1000+ $0.036

Buy
  • 8,930 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
10M2938
1N4004

1N4004

NTE ELECTRONICS

STANDARD DIODE, 1A, 400V, DO-41

STANDARD DIODE, 1A, 400V, DO-41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:-; No. of Pins:2;RoHS Compliant: Yes

  Write a Review | Ask a Question

8,143

1+ $0.114 100+ $0.108 500+ $0.105 1000+ $0.102 more…

Buy
  • 8,143 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14
67R2154
1N4004

1N4004

FAIRCHILD SEMICONDUCTOR

DIODE, FULL REEL

DIODE, FULL REEL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; Diode Case Style:DO-204AL ;RoHS Compliant: Yes

  Write a Review | Ask a Question

630,000

1+ $0.016

Buy
  • 630,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
29C4420
NTE116

NTE116

NTE ELECTRONICS

STANDARD DIODE, 1A, 600V, DO-41

STANDARD DIODE, 1A, 600V, DO-41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

8,059

1+ $0.914 100+ $0.865 500+ $0.847 1000+ $0.822 more…

Buy
  • 8,059 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14
12T2303
1N4004-T

1N4004-T

DIODES INC.

FAST DIODE, 1A, 400V, DO-41

FAST DIODE, 1A, 400V, DO-41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:-; No. of Pins:2 ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

28,014

1+ $0.216 10+ $0.142 100+ $0.062 250+ $0.04 more…

Buy
  • 28,014 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
09N9909
1N4004GPHE3/54

1N4004GPHE3/54

VISHAY GENERAL SEMICONDUCTOR

1A,400V,STD.SUPERECT.

1A,400V,STD.SUPERECT. ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

11000+ $0.078

Buy
    Per the manufacturer, more stock expected week of 12/8/14

Not Normally Stocked

Non-Cancelable / Non Returnable

78K2141
1N4004GP-E3/54

1N4004GP-E3/54

VISHAY GENERAL SEMICONDUCTOR

STANDARD DIODE, 1A, 400V, DO-204AL, FULL REEL

STANDARD DIODE, 1A, 400V, DO-204AL, FULL REEL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Diode Case Style:DO-204AL ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

11000+ $0.058

Buy
    Per the manufacturer, more stock expected week of 12/8/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought