Low

CREE  XPCROY-L1-0000-00801  LED, HIGH BRIGHTNESS, ROYAL BLUE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CREE
  • Newark Part No.: 70R1037
  • Manufacturer Part No XPCROY-L1-0000-00801

Product Information


  • Forward Current @ Test: 350mA
  • Forward Current If Max: 500mA
  • Forward Voltage @ Test: 3.4V
  • LED Color: Royal Blue
  • LED Mounting: SMD
  • Luminous Flux @ Max: -
  • Luminous Flux @ Test: -
  • Luminous Intensity @ Test: -
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 2
  • Opto Case Style: -
  • Packaging: Cut Tape
  • SVHC: To Be Advised
  • Series: XLamp XP-C
  • Viewing Angle: 125°
  • Wavelength Typ: 465nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1329
  •  130/1307

Availability

Availability:  932

(Available until stock is exhausted)


  • 932 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.39

Buy

Price

Quantity List Price Your Price
1 - 9 $2.12 Promotional price $1.39
10 - 49 $2.04 Promotional price $1.39
50 - 99 $1.99 Promotional price $1.39
100 - 199 $1.91 Promotional price $1.39
200 - 499 $1.74 Promotional price $1.39
500+ $1.60 Promotional price $1.19
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
63R8288
XPCROY-L1-R250-00801

XPCROY-L1-R250-00801

CREE

LED, HIGH BRIGHTNESS, ROYAL BLUE

LED, HIGH BRIGHTNESS, ROYAL BLUE; Series:XLamp XP-C; LED Color:Royal Blue; Luminous Intensity @ Test:-; Luminous Flux @ Test:-; Wavelength Typ:465nm; Luminous Flux @ Max:-; Forward Current @ Test:350mA; Forward Current If Max:500mA ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $1.90

Buy
    Per the manufacturer, more stock expected week of 1/12/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought