Low

TXC  9C-6.000MAAJ-T  CRYSTAL METAL CAN, 6MHZ, 18PF, HC-49/US

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TXC
  • Newark Part No.: 84R5873
  • Manufacturer Part No 9C-6.000MAAJ-T

Product Information


  • Crystal Case Type: HC49
  • Crystal Mounting Type: SMD
  • Frequency: 6MHz
  • Frequency Stability: ± 30ppm
  • Frequency Tolerance: ± 30ppm
  • Load Capacitance: 18pF
  • No. of Pins: 2
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: -20°C
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/687
  •  130/693

Availability

Availability:  596


  • 596 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.628

Buy

Price

Quantity List Price
1 - 9 $0.628
10 - 49 $0.535
50 - 99 $0.47
100 - 499 $0.369
500 - 999 $0.313
1000 - 1999 $0.231
2000 - 4999 $0.223
5000+ $0.217
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
33P6982
HC49SM-6-30-50-60-30-ATF

HC49SM-6-30-50-60-30-ATF

MULTICOMP

CRYSTAL, 6MHz, 16pF, SMD

CRYSTAL, 6MHz, 16pF, SMD; Frequency:6MHz; Frequency Tolerance:± 30ppm; Load Capacitance:30pF; Operating Temperature Min:-10°C; Operating Temperature Max:60°C; Crystal Mounting Type:SMD; Crystal Case Type:HC49; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

288

1+ $0.164 Promotional price 250+ $0.164 Promotional price 500+ $0.164 Promotional price 1000+ $0.164 Promotional price more…

Buy

(Available until stock is exhausted)

  • 288 in stock for same day shipping

see cut-off times

56P2831
MCRSD06000F183000RR

MCRSD06000F183000RR

MULTICOMP

CRYSTAL, 6MHZ, 18PF, SMD, FULL REEL

CRYSTAL, 6MHZ, 18PF, SMD, FULL REEL; Frequency:6MHz; Frequency Tolerance:± 30ppm; Load Capacitance:18pF; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Crystal Mounting Type:SMD; Crystal Case Type:HC49; ESR:100ohm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

Pricing is unavailable. Please contact customer services.

    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought