Low

WAGO  209-501  TERMINAL BLOCK MARKERS, BLANK, WHT, 17.5MM W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: WAGO
  • Newark Part No.: 28K7576
  • Manufacturer Part No 209-501

Product Information


  • Accessory Type: Terminal Block Marker
  • For Use With: Terminal Blocks
  • Legend: Blank (No Legend)
  • Pitch Spacing: -
  • SVHC: No SVHC (16-Jun-2014)
  • Series: WSB

Find similar products  grouped by common attribute

Availability

Availability:  190


  • 190 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 20 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.53

Buy

Price

Quantity List Price
1 - 24 $5.53
25 - 99 $5.24
100 - 249 $4.91
250 - 499 $4.63
500+ $4.29

Legislation and Environmental


  • RoHS Compliant: No
  • Weight (kg): 15
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Attached is a photo of a damaged Wago terminal strip.
The connector is Wago part number 282-101.
I need help identifying the part number for the white markers shown. Are they Wago 209-501? Are these blank or can I get them with the numbers printed on them?
Images for this Question
(click to see full-size image)
User submitted photo
1 year, 4 months ago
by
smontgom
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
209-501 is blank one.

Below are the pre-marked one that can be considered for your requirement:

1) Newark order code #28H9086: Wago part no.209-502: with pre-marked from 1 to 10
2) Newark order code #28H9072: Wago part no.209-503: with pre-marked from 11 to 20
3) Newark order code #28H9079: Wago part no.209-504: with pre-marked from 21 to 30
4) Newark order code #53K8793: Wago part no.209-507: with pre-marked from 51 to 100
1 year, 4 months ago
by
TechGTC
+1point
1out of 1found this answer helpful.
Was this helpful?(1)(0)
1 of 1
1 of 1