Low

WAGO  859-303  DIN MOUNT RELAY

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: WAGO
  • Newark Part No.: 28K2321
  • Manufacturer Part No 859-303

Product Information


  • Coil Current: 17mA
  • Coil Resistance: -
  • Coil Type: DC
  • Coil Voltage: 12VDC
  • Coil Voltage VDC Nom: 12V
  • Contact Configuration: SPST
  • Contact Current: 5A
  • Contact Current Max: 5A
  • Contact Voltage AC Nom: 250V
  • Contact Voltage VAC: 250V
  • Contact Voltage VDC: -
  • External Depth: 91mm
  • External Height: 56mm
  • External Width: 6mm
  • Nom Operating Power: 320mW
  • Product Range: WAGO - 859 Series
  • Relay Mounting: DIN Rail
  • Relay Type: Miniature
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1698
  •  130/1701

Availability

Availability:  71


  • 71 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $31.68

Buy

Price

Quantity List Price
1 - 24 $31.68
25 - 99 $29.89
100 - 249 $28.24
250 - 499 $26.60
500+ $24.81