Low

TE CONNECTIVITY  1954097-1  WIRE-BOARD CONN, RECEPTACLE, 2POS, 4MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TE CONNECTIVITY
  • Newark Part No.: 70M9949
  • Manufacturer Part No 1954097-1

Product Information


  • Contact Material: Copper Alloy
  • Contact Plating: Tin
  • Contact Termination: Surface Mount Right Angle
  • Contact Termination Type: Surface Mount
  • Gender: Receptacle
  • No. of Contacts: 2
  • No. of Rows: 1
  • Pitch Spacing: 4mm
  • Product Range: TE - Poke-In Series
  • SVHC: To Be Advised
  • Series: Poke-In

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/745

Availability

Availability:  43

(Available until stock is exhausted)


  • 43 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.434

Buy

Price

Quantity List Price Your Price
1 - 9 $0.86 Promotional price $0.434
10 - 24 $0.731 Promotional price $0.434
25 - 49 $0.687 Promotional price $0.434
50 - 99 $0.659 Promotional price $0.434
100 - 249 $0.63 Promotional price $0.434
250+ $0.572 Promotional price $0.434
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
28X2667
1954097-1

1954097-1

TE CONNECTIVITY

WIRE-BOARD CONN, RECEPTACLE, 2POS, 4MM, FULL REEL

WIRE-BOARD CONN, RECEPTACLE, 2POS, 4MM, FULL REEL; Product Range:TE - Poke-In Series; Contact Termination Type:Surface Mount; Gender:Receptacle; No. of Contacts:2; No. of Rows:1; Pitch Spacing:4mm; Contact Plating:Tin; Series:Poke-In;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

11200+ $0.339

Buy
    Per the manufacturer, more stock expected week of 11/10/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought