Low

NTE ELECTRONICS  2N2222A  BIPOLAR TRANSISTOR, NPN, 40V, TO-18

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NTE ELECTRONICS
  • Newark Part No.: 10M4197
  • Manufacturer Part No 2N2222A

Product Information


  • Collector Emitter Voltage V(br)ceo: 40V
  • DC Collector Current: 800mA
  • DC Current Gain hFE: 100
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 200°C
  • Operating Temperature Min: -65°C
  • Power Dissipation Pd: 1.2W
  • SVHC: To Be Advised
  • Transistor Case Style: TO-18
  • Transistor Polarity: NPN
  • Transition Frequency Typ ft: 300MHz

Availability

Availability:  5,759


  • 5,759 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 15 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.743

Buy

Price

Quantity List Price
1 - 99 $0.743
100 - 499 $0.703
500 - 999 $0.69
1000 - 1999 $0.669
2000+ $0.636
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
35C0690
2N2222A

2N2222A

MULTICOMP

BIPOLAR TRANSISTOR, NPN, 40V, TO-18

BIPOLAR TRANSISTOR, NPN, 40V, TO-18; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency ft:300MHz; Power Dissipation Pd:1.2W; DC Collector Current:800mA; DC Current Gain hFE:30; No. of Pins:3; MSL:-;RoHS Compliant: Yes

  Write a Review | Ask a Question

9,648

1+ $0.714 Promotional price 100+ $0.714 Promotional price 250+ $0.683 Promotional price 500+ $0.622 Promotional price more…

Buy
  • 9,648 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 11 days
67R1059
2N2222A

2N2222A

SOLID STATE

BULK / Silicon Transistor NPN

BULK / Silicon Transistor NPN

  Write a Review | Ask a Question

0

10+ $0.585 100+ $0.523 250+ $0.467 500+ $0.424 more…

Buy
    Supplier lead time 4 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
87K2254
2N2222

2N2222

MULTICOMP

TRANSISTOR, NPN, 30V, 800MA, TO-18

TRANSISTOR, NPN, 30V, 800MA, TO-18; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:30V; Transition Frequency ft:-; Power Dissipation Pd:500mW; DC Collector Current:800mA; DC Current Gain hFE:100; Transistor Case ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,451

1+ $0.745 Promotional price 250+ $0.745 Promotional price 500+ $0.701 Promotional price 1000+ $0.633 Promotional price more…

Buy
  • 6,451 in stock for same day shipping

see cut-off times

 
Check more stock
  • 3,132 Further stock expected to ship on Aug 27, 2014
  • 3,263 Further stock expected to ship on Sep 9, 2014
  • Supplier lead time 19 weeks

Associated Products


Customers Also Bought