Low

MULTICOMP  MC19679  AXIAL FAN, 120MM, 115VAC, 180mA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 70K8562
  • Manufacturer Part No MC19679

Product Information


  • Bearing Type: Sleeve
  • Current Rating: 180mA
  • Current Type: AC
  • External Depth: 38mm
  • External Height: 120mm
  • External Width: 120mm
  • Flow Rate - Imperial: 105cu.ft/min
  • Flow Rate - Metric: 2.407m³/min
  • Frame Dimensions: 120mm x 120mm x 38mm
  • Frame Size: 120mm
  • Noise Rating: 48dBA
  • Power Connection Type: Terminals
  • SVHC: To Be Advised
  • Series: -
  • Supply Voltage: 115VAC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2369
  •  130/2370

Availability

Availability:  1,089


  • 1,089 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/16/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $14.59

Buy

Price

Quantity List Price
1 - 24 $14.59
25 - 49 $13.34
50 - 99 $12.72
100 - 249 $12.41
250+ $11.90
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
1 answer

Multicomp fans

Details: 
I have been using the Multicomp MC19694 fans for cooling in my products. The fans lay flat pushing air out of the bottom of a cabinet. The fans are not lasting one year. I'm not sure why they are failing. Is this model number fan built to used laying flat? Is another model better suited for this configuration.
2 years, 8 months ago
by
rkosina
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The others that can be suggested, are Newark order code:58P0728, 96M8373,70K8563. But as we do know the exact reason why it fails off, this is how far i can help.
2 years, 8 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
70K8563
MC19680

MC19680

MULTICOMP

AXIAL FAN, 120MM, 115VAC, 210mA

AXIAL FAN, 120MM, 115VAC, 210mA; Fan Frame Size:120mm; Supply Voltage:115VAC; Flow Rate - Imperial:107cu.ft/min; Flow Rate - Metric:2.463m /min; Noise Rating:50dBA; Bearing Type:Ball; Power Connection Type:Terminals; Series:- ;RoHS Compliant: Yes

5.0  Write a Review | Ask a Question

855

1+ $18.45 25+ $16.86 50+ $16.09 100+ $15.67 more…

Buy
  • 855 in stock for same day shipping

see cut-off times

 
Check more stock
  • 2,000 Further stock expected to ship on Oct 23, 2014
  • Per the manufacturer, more stock expected week of 3/2/15
70K8566
MC19683

MC19683

MULTICOMP

AXIAL FAN, 120MM x 120MM x 38MM, 115VAC, 260mA

AXIAL FAN, 120MM x 120MM x 38MM, 115VAC, 260mA; Fan Frame Size:120mm; Supply Voltage:115VAC; Flow Rate - Imperial:117cu.ft/min; Flow Rate - Metric:2.746m /min; Noise Rating:50dBA; Bearing Type:Ball; Power Connection Type:Terminals ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

932

1+ $17.88 25+ $16.28 50+ $15.57 100+ $15.18 more…

Buy
  • 932 in stock for same day shipping

see cut-off times

 
Check more stock
  • 1,500 Further stock expected to ship on Oct 26, 2014
  • Per the manufacturer, more stock expected week of 2/16/15
70K8577
MC19694

MC19694

MULTICOMP

AXIAL FAN, 120MM x 120MM x 38MM, 115VAC, 210MA

AXIAL FAN, 120MM x 120MM x 38MM, 115VAC, 210MA; Fan Frame Size:120mm; External Depth:38mm; Supply Voltage:115VAC; Flow Rate - Imperial:105cu.ft/min; Flow Rate - Metric:2.4m /min; Noise Rating:48dBA; Bearing Type:Sleeve; Series:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

709

1+ $15.12 25+ $13.77 50+ $13.16 100+ $12.84 more…

Buy
  • 709 in stock for same day shipping

see cut-off times

 
Check more stock
  • 400 Further stock expected to ship on Dec 28, 2014
  • Per the manufacturer, more stock expected week of 3/2/15

Associated Products


Customers Also Bought