Low

NTE ELECTRONICS  1N4004  STANDARD DIODE, 1A, 400V, DO-41

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: DO-41
  • Diode Configuration: Single
  • Diode Type: Standard Recovery
  • Forward Current If(AV): 1A
  • Forward Surge Current Ifsm Max: 30A
  • Forward Voltage VF Max: 1V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -65°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 400V
  • Reverse Recovery Time trr Max: -
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/323

Availability

Availability:  13,314


  • 13,314 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 21 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.114

Buy

Price

Quantity List Price
1 - 99 $0.114
100 - 499 $0.108
500 - 999 $0.105
1000 - 1999 $0.102
2000 - 999999999 $0.097
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
67R2154
1N4004
Technical Data Sheet}   Product Traceability

1N4004

FAIRCHILD SEMICONDUCTOR

DIODE, FULL REEL

DIODE, FULL REEL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; Diode Case Style:DO-41 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

730,000

1+ $0.016

Buy
  • 730,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
Suggested Substitutes
42K2822
1N4004G
Technical Data Sheet}   Product Traceability

1N4004G

ON SEMICONDUCTOR

STANDARD DIODE, 1A, 400V, 59-10

STANDARD DIODE, 1A, 400V, 59-10; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

51,468

1+ $0.198 10+ $0.17 100+ $0.061 1000+ $0.041 more…

Buy
  • 51,468 in stock for same day shipping

see cut-off times

 
Check more stock
  • 28,000 Further stock expected to ship on Oct 29, 2014
  • Supplier lead time 14 weeks
18C8917
1N4004
Technical Data Sheet}   Product Traceability

1N4004

FAIRCHILD SEMICONDUCTOR

DIODE, STANDARD, 1A, 400V, DO-41

DIODE, STANDARD, 1A, 400V, DO-41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

18,257

1+ $0.182 10+ $0.151 100+ $0.053 1000+ $0.036

Buy
  • 18,257 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
29C4420
NTE116
Technical Data Sheet}  

NTE116

NTE ELECTRONICS

STANDARD DIODE, 1A, 600V, DO-41

STANDARD DIODE, 1A, 600V, DO-41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

9,314

1+ $0.914 100+ $0.865 500+ $0.847 1000+ $0.822 more…

Buy
  • 9,314 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 21 days
05R5983
1N4004-E3/54
Packaging / Drawing / Footprint Technical Data Sheet}  

1N4004-E3/54

VISHAY GENERAL SEMICONDUCTOR

STANDARD DIODE, 1A, 400V, DO-204AL

STANDARD DIODE, 1A, 400V, DO-204AL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

21,501

1+ $0.051 10+ $0.047 50+ $0.045 100+ $0.043 more…

Buy
  • 21,501 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks
12T2303
1N4004-T
Technical Data Sheet}  

1N4004-T

DIODES INC.

FAST DIODE, 1A, 400V, DO-41

FAST DIODE, 1A, 400V, DO-41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:-; No. of Pins:2 ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

31,746

1+ $0.237 10+ $0.155 100+ $0.068 250+ $0.044 more…

Buy
  • 31,746 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
78K2126
1N4004-E3/54
Technical Data Sheet}   Product Traceability

1N4004-E3/54

VISHAY GENERAL SEMICONDUCTOR

STANDARD DIODE, 1A, 400V, DO-204AL, FULL REEL

STANDARD DIODE, 1A, 400V, DO-204AL, FULL REEL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Diode Case Style:DO-204AL ;RoHS Compliant: Yes

  Write a Review | Ask a Question

49,500

5500+ $0.021

Buy
  • 49,500 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks
39K0589
1N4004RL
Simulation Model Technical Data Sheet}  

1N4004RL

ON SEMICONDUCTOR

DIODE,STANDARD,1A,400V,DO41

DIODE,STANDARD,1A,400V,DO41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

220

1+ $0.199 10+ $0.171 100+ $0.061 1000+ $0.041 more…

Buy
  • 220 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 16 weeks
78K2137
1N4004GP-E3/1
Technical Data Sheet}   Product Traceability

1N4004GP-E3/1

VISHAY GENERAL SEMICONDUCTOR

STANDARD DIODE, 1A, 400V, DO-204AL

STANDARD DIODE, 1A, 400V, DO-204AL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:2µs; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,104

1+ $0.097 Promotional price 10+ $0.097 Promotional price 50+ $0.097 Promotional price 100+ $0.097 Promotional price more…

Buy

(Available until stock is exhausted)

  • 2,104 in stock for same day shipping

see cut-off times

78K2141
1N4004GP-E3/54
Technical Data Sheet}  

1N4004GP-E3/54

VISHAY GENERAL SEMICONDUCTOR

STANDARD DIODE, 1A, 400V, DO-204AL, FULL REEL

STANDARD DIODE, 1A, 400V, DO-204AL, FULL REEL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Diode Case Style:DO-204AL ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

11000+ $0.058

Buy
    Supplier lead time 8 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought