Low

DIALIGHT  521-9246F  LED, RED, T-1 3/4 (5MM), 7MCD, 635NM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DIALIGHT
  • Newark Part No.: 30K0569
  • Manufacturer Part No 521-9246F

Product Information


  • Bulb Size: T-1 3/4 (5mm)
  • Forward Current If: 10mA
  • Forward Voltage: 2.2V
  • LED Color: Red
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 7mcd
  • MSL: -
  • Packaging: Each
  • SVHC: No SVHC (20-Jun-2013)
  • Viewing Angle: 60°
  • Wavelength Typ: 635nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1291

Availability

Availability:  1,497


  • 1,497 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 8 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.646

Buy

Price

Quantity List Price
1 - 24 $0.646
25 - 99 $0.558
100 - 249 $0.447
250 - 499 $0.366
500 - 999 $0.352
1000 - 2999 $0.323
3000 - 5999 $0.312
6000+ $0.303
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of LED mounting clip for panel mounting LED (part number 521-9246F)
1 month, 2 weeks ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for LED mounting clip is 515-0004 from Dialight.
1 month, 2 weeks ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
09J9310
SSL-LX5093ID

SSL-LX5093ID

LUMEX

LED, RED, T-1 3/4 (5MM), 40MCD, 635NM

LED, RED, T-1 3/4 (5MM), 40MCD, 635NM; Bulb Size:T-1 3/4 (5mm); LED Color:Red; Luminous Intensity:40mcd; Viewing Angle:60°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:Through Hole; Lens Shape:Round; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

23,186

1+ $0.147 100+ $0.121 500+ $0.101 1000+ $0.081 more…

Buy
  • 23,186 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 12 weeks

Associated Products


Customers Also Bought