Low

PRO POWER  500-30W  WIRE, KYNAR, 30AWG, WHITE, 500M

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PRO POWER
  • Newark Part No.: 09WX4705
  • Manufacturer Part No 500-30W

Product Information


  • Conductor Area CSA: 0.05mm²
  • Conductor Material: Copper
  • Conductor Size AWG: 30AWG
  • External Diameter: 0.54mm
  • Jacket Color: White
  • Jacket Material: PVDF (Polyvinylidene Fluoride)
  • No. of Strands x Strand Size: 1 x 0.25mm
  • Reel Length (Imperial): 1640ft
  • Reel Length (Metric): 500m
  • SVHC: To Be Advised
  • Voltage Rating: 300V

Availability

Availability:  18

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $149.36

Buy

Price

Quantity List Price
1 - 9 $149.36
10 - 24 $138.34
25 - 49 $127.94
50 - 99 $123.05
100 - 999999999 $117.53
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
09WX4693
100-30W
Technical Data Sheet}  

100-30W

PRO POWER

WIRE, KYNAR, 328FT, 100M, 30AWG, WHT

WIRE, KYNAR, 328FT, 100M, 30AWG, WHT; Reel Length (Imperial):328ft; Reel Length (Metric):100m; Conductor Size AWG:30AWG; Conductor Area CSA:0.25mm ; Jacket Color:White; Jacket Material:PVDF (Polyvinylidene Fluoride) ;RoHS Compliant: Yes

  Write a Review | Ask a Question

7

1+ $49.31 25+ $46.83 50+ $44.77 100+ $42.43 more…

Buy
  • 7 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks

Associated Products


Customers Also Bought