Low

TE CONNECTIVITY / AMP  321828  TERMINAL, RING TONGUE, #10, CRIMP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: Ring Tongue
  • Contact Material: Copper
  • Contact Plating: Tin
  • Insulator Color: Uninsulated
  • Insulator Material: Uninsulated
  • Product Range: TE - SOLISTRAND Series
  • SVHC: To Be Advised
  • Series: Solistrand
  • Stud Size - Imperial: 0.197"
  • Stud Size - Metric: 5mm
  • Stud/Tab Size: #10
  • Termination Method: Crimp
  • Wire Size AWG Max: 12AWG
  • Wire Size AWG Min: 14AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1106

Availability

Availability:  22,650


  • 22,650 in stock for same day shipping
 
Check stock and lead times
  • 10,000 Further stock expected to ship on Oct 26, 2014
  • 10,000 Further stock expected to ship on Dec 21, 2014
  • Supplier lead time 9 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.36

Buy

Price

Quantity List Price
1 - 9 $0.36
10 - 24 $0.34
25 - 49 $0.291
50 - 99 $0.247
100 - 249 $0.238
250 - 499 $0.213
500 - 999 $0.204
1000 - 999999999 $0.17