Low

ON SEMICONDUCTOR  MMUN2212LT1G  BRT TRANSISTOR, 50V, 22K/22KOHM, SOT-23

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 45J1621
  • Manufacturer Part No MMUN2212LT1G

Product Information


  • Base Input Resistor R1: 22kohm
  • Base-Emitter Resistor R2: 22kohm
  • Collector Emitter Voltage V(br)ceo: 50V
  • Continuous Collector Current Ic: 100mA
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • RF Transistor Case: SOT-23
  • Resistor Ratio, R1 / R2: 1
  • SVHC: No SVHC (16-Jun-2014)

Availability

Availability:  12,140


  • 12,140 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.015

Buy

Price

Quantity List Price Your Price
1 - 9 $0.143 Promotional price $0.015
10 - 99 $0.119 Promotional price $0.015
100 - 999 $0.042 Promotional price $0.015
1000+ $0.029 Promotional price $0.015
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
85W3169
MMUN2212LT1G

MMUN2212LT1G

ON SEMICONDUCTOR

BRT TRANSISTOR, 50V, 22K/22KOHM, SOT-23, FULL REEL

BRT TRANSISTOR, 50V, 22K/22KOHM, SOT-23, FULL REEL; Collector Emitter Voltage V(br)ceo:50V; Continuous Collector Current Ic:100mA; Base Input Resistor R1:22kohm; Base-Emitter Resistor R2:22kohm; Resistor Ratio, R1 / R2:1 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

18,000

3000+ $0.022 9000+ $0.018 24000+ $0.017 45000+ $0.016 more…

Buy
  • 18,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15
Upgrade
79R5143
PDTC124ET,215

PDTC124ET,215

NXP

BRT TRANSISTOR, NPN, 50V, 100MA, 22KOHM / 22KOHM, 3-SOT-23

BRT TRANSISTOR, NPN, 50V, 100MA, 22KOHM / 22KOHM, 3-SOT-23; Collector Emitter Voltage V(br)ceo:50V; Continuous Collector Current Ic:100mA; Base Input Resistor R1:22kohm; Base-Emitter Resistor R2:22kohm; Resistor Ratio, R1 / R2:1 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

746

1+ $0.02 Promotional price 10+ $0.02 Promotional price 25+ $0.02 Promotional price 100+ $0.02 Promotional price more…

Buy

(Available until stock is exhausted)

  • 746 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought