Low

MACROMATIC CONTROLS  SS-8568-06  TIME DELAY RELAY, SPDT, 15SEC, 24VAC/DC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Configuration: SPDT
  • Delay Time Range: 0.5s to 15s
  • Nom Input Voltage: 24V
  • Relay Mounting: Quick Connect
  • SVHC: To Be Advised
  • Time Max: 15s
  • Time Min: 0.5s
  • Timing Adjustment: Knob

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1963
  •  130/1679

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 9/29/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $53.43

Buy

Price

Quantity List Price
1 - 14 $53.43
15 - 24 $50.40
25 - 49 $47.63
50 - 99 $42.59
100+ $41.83
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
92B4668
GT3A-4AD24
Technical Data Sheet}
No Not RoHS compliant

GT3A-4AD24

IDEC

ELECTROMECHANICAL GENERAL PURPOSE TIMER

ELECTROMECHANICAL GENERAL PURPOSE TIMER; Product Range:IDEC - GT3A Series; Timer Functions:Multifunction; Time Min:0.1s; Time Max:180h; No. of Timing Ranges:16; Timer Output:2 Changeover Relays; Supply Voltage Max:250VAC ;RoHS Compliant: No

0  Write a Review | Ask a Question

11

1+ $77.96 10+ $69.61 25+ $66.13 50+ $63.00 more…

Buy
  • 11 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/13/14

Associated Products


Customers Also Bought