Low

TE CONNECTIVITY / AMP  1757820-2  D SUB SHELL, RECEPTACLE, 15POS, STEEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Body Material: Metal
  • Connector Shell Size: 2
  • Connector Type: D Sub
  • For Use With: Size 20 Crimp Snap-in Contacts
  • Gender: Receptacle
  • No. of Positions: 15
  • SVHC: To Be Advised
  • Series: AMPLIMITE 109

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/860
  •  130/853

Availability

Availability:  1,068


  • 1,068 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 5 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $9.02

Buy

Price

Quantity List Price
1 - 9 $9.02
10 - 24 $8.71
25 - 49 $8.40
50 - 99 $7.98
100 - 249 $7.77
250 - 499 $6.93
500 - 999 $6.51
1000+ $5.76
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
44F8717
205163-1

205163-1

TE CONNECTIVITY / AMP

D SUB SHELL, RECEPTACLE, 15POS, STEEL

D SUB SHELL, RECEPTACLE, 15POS, STEEL; Connector Type:D Sub; Series:AMPLIMITE 109; No. of Positions:15; Gender:Receptacle; For Use With:Size 20 Crimp Snap-in Contacts; Connector Shell Size:2; Connector Body Material:Metal ;RoHS Compliant: No

  Write a Review | Ask a Question

66

1+ $8.00 25+ $7.27 50+ $6.66 100+ $6.15 more…

Buy

(Available until stock is exhausted)

  • 66 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought