Low

TE CONNECTIVITY / AMP  1-5103309-0  WIRE-BOARD CONN, HEADER, 50POS, 2.54MM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Material: Brass
  • Contact Plating: Gold
  • Contact Termination: Through Hole Vertical
  • Contact Termination Type: Through Hole
  • Gender: Header
  • No. of Contacts: 50
  • No. of Rows: 2
  • Pitch Spacing: 2.54mm
  • Product Range: TE - AMP-LATCH Series
  • SVHC: To Be Advised
  • Series: AMP-LATCH

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/814
  •  130/807

Availability

Availability:  445


  • 445 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/1/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.69

Buy

Price

Quantity List Price Your Price
1 - 9 $4.02 Promotional price $2.69
10 - 49 $3.87 Promotional price $2.69
50 - 99 $3.38 Promotional price $2.69
100 - 249 $3.22 Promotional price $2.30
250 - 499 $2.82 Promotional price $2.30
500 - 999 $2.74 Promotional price $2.30
1000 - 2499 $2.34 Promotional price $2.15
2500+ $2.18 Promotional price $2.15
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
57H7313
1-103309-0
Technical Data Sheet}
No Not RoHS compliant

1-103309-0

TE CONNECTIVITY / AMP

WIRE-BOARD CONN, HEADER, 50POS, 2.54MM

WIRE-BOARD CONN, HEADER, 50POS, 2.54MM; Product Range:TE - AMP-LATCH Series; Contact Termination Type:Through Hole; Gender:Header; No. of Contacts:50; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Copper;RoHS Compliant: No

  Write a Review | Ask a Question

0

100+ $3.46 500+ $2.91 1000+ $2.17

Buy
    Per the manufacturer, more stock expected week of 11/24/14

Not Normally Stocked

Non-Cancelable / Non Returnable

16R9621
1-1761681-5

1-1761681-5

TE CONNECTIVITY / AMP

IDC LOW PRO HDR 50P VERT HT BLACK

IDC LOW PRO HDR 50P VERT HT BLACK ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

1+ $4.88 5000+ $4.51 10000+ $4.36

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought