Low

ON SEMICONDUCTOR  MC14011BCPG  IC, QUAD NAND GATE, 2I/P, DIP-14

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 45J1014
  • Manufacturer Part No MC14011BCPG

Product Information


  • Logic Case Style: DIP
  • Logic Type: NAND
  • MSL: -
  • No. of Inputs: 2
  • No. of Pins: 14
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Output Current: 8.8mA
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 18V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 18V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/268

Availability

Availability: No Longer Manufactured


Substitutes

  • 60K5095 - TEXAS INSTRUMENTS-CD4011BE-IC, QUAD NAND GATE, 2I/P, 60NS, DIP-14
  • 67K0078 - TEXAS INSTRUMENTS-CD4011UBE-IC, QUAD NAND GATE, 2I/P, DIP-14
  • 45J1016 - ON SEMICONDUCTOR-MC14011UBCPG-IC, QUAD NAND GATE, 2I/P, DIP-14

Price

Quantity List Price
2500 - 9999 $0.259
10000 - 24999 $0.22
25000 - 49999 $0.216
50000 - 999999999 $0.20
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
60K5095
CD4011BE
CAD CadSoft_EAGLE Technical Data Sheet}  

CD4011BE

TEXAS INSTRUMENTS

IC, QUAD NAND GATE, 2I/P, 60NS, DIP-14

IC, QUAD NAND GATE, 2I/P, 60NS, DIP-14; Logic Type:NAND; Output Current:6.8mA; No. of Inputs:2; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Min:-55°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,197

1+ $0.523 10+ $0.399 100+ $0.263 1000+ $0.195 more…

Buy
  • 4,197 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
67K0078
CD4011UBE
CAD CadSoft_EAGLE Technical Data Sheet}   Product Traceability

CD4011UBE

TEXAS INSTRUMENTS

IC, QUAD NAND GATE, 2I/P, DIP-14

IC, QUAD NAND GATE, 2I/P, DIP-14; Logic Type:NAND; Output Current:6.8mA; No. of Inputs:2; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Min:-55°C; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,689

1+ $0.523 10+ $0.399 100+ $0.263 1000+ $0.195 more…

Buy
  • 1,689 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
45J1016
MC14011UBCPG
CAD CadSoft_EAGLE Technical Data Sheet}  

MC14011UBCPG

ON SEMICONDUCTOR

IC, QUAD NAND GATE, 2I/P, DIP-14

IC, QUAD NAND GATE, 2I/P, DIP-14; Logic Type:NAND; Output Current:8.8mA; No. of Inputs:2; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Min:-55°C; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,348

1+ $0.215 Promotional price 10+ $0.215 Promotional price 100+ $0.215 Promotional price 1000+ $0.184 Promotional price more…

Buy

(Available until stock is exhausted)

  • 1,348 in stock for same day shipping

see cut-off times

Customers Also Bought