Low

ON SEMICONDUCTOR  LM317BTG  IC, ADJ LDO REG, 1.2V TO 37V, 1.5A TO220

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Input Voltage Max: 40V
  • Input Voltage Min: -
  • Linear Regulator Case Style: TO-220
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 1.5A
  • Output Voltage Max: 37V
  • Output Voltage Min: 1.2V
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/192
  •  130/205

Availability

Availability:  8,461


  • 8,461 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/9/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.265

Buy

Price

Quantity List Price Your Price
1 - 9 $0.635 Promotional price $0.265
10 - 99 $0.492 Promotional price $0.265
100 - 999 $0.346 Promotional price $0.265
1000 - 2499 $0.27 Promotional price $0.227
2500 - 9999 $0.265 Promotional price $0.227
10000 - 24999 $0.224 Promotional price $0.212
25000 - 49999 $0.223 Promotional price $0.212
50000+ $0.204 Promotional price $0.204
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
Upgrade
41K4653
LM317AT/NOPB

LM317AT/NOPB

TEXAS INSTRUMENTS

IC, ADJ LINEAR REG, 1.2V TO 37V, TO-220

IC, ADJ LINEAR REG, 1.2V TO 37V, TO-220; Input Voltage Min:4.2V; Input Voltage Max:40V; Output Voltage Min:1.2V; Output Voltage Max:37V; Output Current:1.5A; Linear Regulator Case Style:TO-220; No. of Pins:3; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,828

1+ $1.58 10+ $1.26 100+ $0.965 500+ $0.746 more…

Buy
  • 1,828 in stock for same day shipping

see cut-off times

 
Check more stock
  • 990 Further stock expected to ship on Dec 7, 2014
  • Per the manufacturer, more stock expected week of 3/30/15
Suggested Substitutes
98H0572
LM317TG

LM317TG

ON SEMICONDUCTOR

IC, ADJ LDO REG, 1.2V TO 37V, 1.5A TO220

IC, ADJ LDO REG, 1.2V TO 37V, 1.5A TO220; Input Voltage Min:4.2V; Input Voltage Max:40V; Output Voltage Min:1.2V; Output Voltage Max:37V; Output Current:1.5A; Linear Regulator Case Style:TO-220; No. of Pins:3; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

8,802

1+ $0.624 10+ $0.456 100+ $0.287 1000+ $0.228 more…

Buy
  • 8,802 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/2/15

Associated Products


Customers Also Bought