Low

TEXAS INSTRUMENTS  TPS3306-18DGK  IC, CPU SUPERVISORY CKT 15 uA, 6V, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Delay Time: 100ms
  • Digital IC Case: VSSOP
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • No. of Supervisors / Monitors: 2
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Reset Type: Active-Low, Open-Drain
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Current: 15µA
  • Supply Voltage Max: 6V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7V to 6V
  • Threshold Voltage: 2.93V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/221
  •  130/254

Availability

Availability:  15

(Available until stock is exhausted)


  • 15 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.88

Buy

Price

Quantity List Price Your Price
1 - 9 $2.99 Promotional price $1.88
10 - 24 $2.66 Promotional price $1.88
25 - 49 $2.40 Promotional price $1.88
50 - 99 $2.29 Promotional price $1.61
100 - 249 $2.19 Promotional price $1.61
250 - 499 $1.97 Promotional price $1.61
500 - 999 $1.60 Promotional price $1.50
1000+ $1.41 Promotional price $1.41
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
77C0310
TPS3306-18DGKR

TPS3306-18DGKR

TEXAS INSTRUMENTS

IC, CPU SUPERVISORY CKT 15 uA, 6V, MSOP-8, FULL REEL

IC, CPU SUPERVISORY CKT 15 uA, 6V, MSOP-8, FULL REEL; Threshold Voltage:2.93V; No. of Supervisors / Monitors:2; Supply Voltage Min:2.7V; Supply Voltage Max:6V; Reset Type:Active-Low; Digital IC Case:MSOP; No. of Pins:8 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $1.19

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought