Low

NTE ELECTRONICS  NTE5812  STANDARD DIODE, 6A, 100V, AXIAL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NTE ELECTRONICS
  • Newark Part No.: 29C4732
  • Manufacturer Part No NTE5812

Product Information


  • Diode Case Style: Axial Leaded
  • Diode Configuration: Single
  • Diode Type: Standard Recovery
  • Forward Current If(AV): 6A
  • Forward Surge Current Ifsm Max: 400A
  • Forward Voltage VF Max: 1.25V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 175°C
  • Operating Temperature Min: -65°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 100V
  • Reverse Recovery Time trr Max: -
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/323

Availability

Availability:  6,671


  • 6,671 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 10 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.83

Buy

Price

Quantity List Price
1 - 99 $1.83
100 - 499 $1.73
500 - 999 $1.70
1000 - 1999 $1.65
2000+ $1.57
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
87K2188
P600A

P600A

MULTICOMP

STANDARD DIODE, 6A, 50V, AXIAL

STANDARD DIODE, 6A, 50V, AXIAL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:50V; Forward Current If(AV):6A; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:-; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,859

1+ $0.386 Promotional price 250+ $0.386 Promotional price 500+ $0.363 Promotional price 1000+ $0.328 Promotional price more…

Buy
  • 4,859 in stock for same day shipping

see cut-off times

 
Check more stock
  • 2,027 Further stock expected to ship on Oct 15, 2014
  • Supplier lead time 28 weeks

Associated Products


Customers Also Bought